Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/16-022M TTI: M83536/16-022M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 0In Stock250 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | FCA-410-1622M 2-1617754-1 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Bulk | 2-1618241-0 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form B (SPST-NC) | 5 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Bulk | 2-1618241-8 | ||||||||
Mfr: T9AV5D12-22 TTI: T9AV5D12-22 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 22VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | Bulk | 4-1393210-6 | ||||
0In Stock | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Box | 6-1393144-8 | ||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 5-1618241-6 | ||||||||
0In Stock10 On Order Expected 15-Oct-26 | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 5 A | Stud | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81B | 78.7 mm | 22.3 mm | 33.8 mm | Bulk | ||||||||
Mfr: 1-2071556-1 TTI: 1-2071556-1 TE Connectivity Availability: 0In StockIndustrial Relays OJS-SS-105HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 5 VDC | 56 Ohms | 40 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | Bulk | ||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 12 VDC | 320 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | Tray | |||||||
0In Stock5 On Order Expected 12-Nov-26 | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 30 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 5 kVDC | G41B | 43.6 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Quick Connect | Non-Latching | 24 VDC | 350 Ohms | 70.8 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | IP67 | T92 | 54.2 mm | 36.3 mm | 51.1 mm | Bulk | T92P7D52-24 | |||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 91.4 mA | 5 kVDC | Bulk | 4-1618239-9 | |||||||||
Mfr: 8-1617760-3 TTI: M83536/6-022M TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0622M 8-1617760-3 | ||||
Mfr: M83536/10-024L TTI: M83536/10-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A DPDT | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-210-1024L 2-1617749-1 | ||||
Mfr: M83536/16-020M TTI: M83536/16-020M TE Connectivity / Raychem Availability: 0In Stock100 On Order Expected 05-Apr-27 Industrial Relays M83536/16-020M | 0In Stock100 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | General Purpose Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | 1-1617754-7 | ||||
Mfr: M83536/16-021M TTI: M83536/16-021M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays M83536/16-021M | 0In Stock250 On Order Expected 05-Apr-27 | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | FCA-410 | Bulk | FCA-410-1621M 1-1617754-9 | |||||||||||||||||
Mfr: T9AV1D22-48 TTI: T9AV1D22-48 TE Connectivity / P&B Availability: Not Available OnlineIndustrial Relays 30A, 48VDC 1 Form A(NO) PCB MNT | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 20.4 mm | Bulk | 2-1423091-3 | ||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 20.4 mm | 32.51 mm | Bulk | 1423091-6 | ||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1393210-5 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/_1/ACT PLCRSC24DC1ACT | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 115 VAC | 4.845 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-8 | ||||||
0In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Bulk | 5-1393144-1 | |||||||
Mfr: T9AS5D12-48 TTI: T9AS5D12-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 48VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-8 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 230 VAC | 19.465 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 8-1415075-1 | |||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 8-1415534-7 |