Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_12DC/21 PLCRSC12DC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 3.39 kOhms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-0 | ||||||||
Mfr: G9TB-U1ATH-E DC12 TTI: G9TB-U1ATH-E DC12 Omron Electronics Availability: 0In StockIndustrial Relays Single coil 1P M8 secure scrw high cap | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | Tray | G9TB-U1ATH-E G9TBU1ATHEDC12BYOMI | |||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 71.8 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 6-1617753-0 | ||||
Mfr: T9AS5D22-5 TTI: T9AS5D22-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 30Amps Pwr PCB | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1419104-9 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21 PLCRPT24DC21 | ||||
Mfr: FCB-205-AY4 TTI: FCB-205-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCB-205-AY4 | 0In Stock | Industrial Relays | Bulk | 6-1617758-9 | |||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558676-7 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 50 mA | Screw | Non-Latching | 24 VDC | 10 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/21AU PLCRSC24DC21AU | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form P (SPST) | 35 A | Latching | 26.5 VDC | 80 Ohms | 5 kVDC | 13.2 mm | 47.8 mm | Bulk | 1618239-8 | |||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | Bulk | 1618278-1 | |||||||
0In Stock | Panel Mount | Power Relays | Solder Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-15 | |||||||||||||||
Mfr: M83536/6-024M TTI: M83536/6-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-024M | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0624M 8-1617760-5 | ||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 50 A | Screw | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Bulk | ||||||||
0In Stock | Military / Aerospace Relays | General Purpose Relay | 96.6 mA | 28 VDC | Bulk | FCA-325-BY4 | |||||||||||||||||
Mfr: T92P7A22-277 TTI: T92P7A22-277 TE Connectivity / Raychem Industrial Relays DPST-NO 30A 277VAC UL Class F ins | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 277 VAC | 5.485 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | Bulk | 6-1393211-3 | ||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | Bulk | FCA-410-1524M | ||||||||
0In Stock | Power Relays | Bulk | FCA-125-20 | ||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-21 | |||||||||||||||
0In Stock | Power Relays | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 12 VDC | Bulk | FCB-205-0110M | |||||||||||||||
0In Stock | Power Relays | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Bulk | FCB-405-0524M | ||||||||||||
0In Stock | Power Relays | Bulk | FC-325-5 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 80 Ohms | 150 mA | FCA 210 | Bulk | FCA-210-1015M | |||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 12 VDC | 364 Ohms | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_12DC/21-21 PLCRPT12DC2121 |