EB3C - Industrial Relays
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | DIN Rail | Relays | Safety Barrier | Screw | 100 VAC to 240 VAC | IP20 | EB3C | 171.5 mm | 77.5 mm | 75 mm | ||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Barrier | Screw | 10 A, 20 A | Screw | 10 MOhms | 24 VDC | IP20 | EB3C | 110.5 mm | 77.5 mm | 75 mm | |||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | EB3C | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Barrier | Screw | 10 A, 20 A | Screw | 10 MOhms | 100 VAC to 240 VAC | IP20 | EB3C | 110.5 mm | 77.5 mm | 75 mm | |||||||||
0In Stock | EB3C |
- 1
- 2