RIDERSERIES RCM - Industrial Relays
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Relay Modules | Pluggable Module | RIDERSERIES RCM | |||||||||||||||||||
Not Available Online | DIN Rail | Solid State Relays | Pluggable Module | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 32.8 mA | 240 VAC | Silver Nickel (AgNi) | IP20 | RIDERSERIES RCM | 78.3 mm | 27.2 mm | 77 mm |
- 1
- 2