Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8DT-PZ2CN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phse Sqnce&PhseLss Tns, Push In | 0In Stock | Protection Relays | Phase Monitor, 3-Phase | K8DTPZ2CN | |||||||||||||||||||
Mfr: K8DT-AS2CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 0.1 to 5A, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 100 mA to 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS2CA | ||||||
0In Stock | Military / Aerospace Relays | 9-1617787-8 | |||||||||||||||||||||
Mfr: K8DT-AW2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 0.1-5A | 0In Stock | K8DTAW2TA | |||||||||||||||||||||
Mfr: K8DT-AW3TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 0-200A | 0In Stock | K8DTAW3TD | |||||||||||||||||||||
Mfr: K8DT-VS3TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltge TransNPN Push In, 20-600V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS3TA | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 8 A | Push-In | Non-Latching | 120 VAC | 24 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-120AC/3X1 RIF4RPTLV120AC3X1 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VDC | 60 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | Bulk | RIF-3-RPT-LDP-24DC/2X21 RIF3RPTLDP24DC2X21 | ||||||
Mfr: K8AK-AS1 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor | 0In Stock | DIN Rail | Industrial Relays | 1 Form C (SPDT-NO, NC) | 5 A | 24 VAC, 24 VDC | 250 VAC | K8AK | K8AKAS124VACDC | ||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH11S100240VAC | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Relay & socket | 0In Stock | DIN Rail | Power Relays | Slim | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | 9 mA | 400 VAC, 125 VDC | Silver Tin Oxide Indium (AgSnOIn) | G2RV | 106.7 mm | 6.2 mm | 97.4 mm | G2RVSL500APACDC48 | ||||||||
Not Available Online | Power Relays | 16PDT (16 Form C) | Non-Latching | 620 mA | MDR | 127 mm | 1-1393139-8 | ||||||||||||||||
Not Available Online | Power Relays | 8 Form C (8PDT-NO, NC) | Latching | 150 mA | MDR | 89.7 mm | 2-1393139-9 | ||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617752-3 | |||||||||||||||||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Solder Hook | 3 Form C (3PDT-NO, NC) | Non-Latching | FCA-325 | 6-1617753-2 | ||||||||||||||||
Mfr: FCA-410-CZ3 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | 1617756-8 | ||||||||||||||
Mfr: FCB-405-CY4 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Power Relays | 1-1617761-0 | ||||||||||||||||||||
Mfr: FCA-125-AY2 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MILITARY RELAY FCA-410-BX4 | 0In Stock | Military / Aerospace Relays | FCA-125 | 5-1617748-9 | |||||||||||||||||||
0In Stock | 38.6 mm | 36.1 mm | |||||||||||||||||||||
Mfr: K8DT-VW2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Trns Push In, 1 -150V | 0In Stock | K8DT-VW | K8DTVW2TA | ||||||||||||||||||||
Mfr: K8DT-VW2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Undr/Ovr Volt Relay 1 to 150 V | 0In Stock | K8DT-VW | K8DTVW2CD | ||||||||||||||||||||
Mfr: G2RV-SR700-AP DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 30 VAC, 26 VDC | Silver | G2RV-SR | G2RVSR700APDC12 | |||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | Solenoid Relays | Intermittent | Bulk |