Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Solid State Relays | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 V | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TERMSERIES-Compact | 90.9 mm | 6.4 mm | 89.4 mm | |||||||||
0In Stock | DIN Rail | Solid State Relays | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 5 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TERMSERIES-Compact | 90.9 mm | 6.4 mm | 89.4 mm | |||||||||
Not Available Online | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | 5-1393144-0 | ||||||||
Mfr: PRD-11DG0-24 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT SCR TERM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 3-1393127-8 | |||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VAC | 12 Ohms | 41 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 2-1393127-9 | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 240 VAC | 250 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 77 mm | 22.5 mm | 77 mm | UMK_22-REL_220/21-21 UMK22REL2202121 | |||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | PLC-RSP | PLC-RSP-120UC/21/SO46 PLCRSP120UC21SO46 | |||||||||||||||
Mfr: 1-2071556-0 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-124HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 24 VDC | 1.28 kOhms | 80 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
Mfr: 1-2071556-2 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-105HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 5 VDC | 56 Ohms | 40 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 720 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 2.88 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Relay Modules | Pluggable Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 12 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | 87.8 mm | 6.4 mm | 89.6 mm | |||||||||
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
Not Available Online | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | D | ||||||||||||||||||||||
0In Stock | DIN Rail | Solid State Relays | Pluggable Module | Push-In | DPDT (2 Form C) | 5 A | Push-In | Non-Latching | 24 VDC | 630 Ohms | 36.9 mA | 250 VAC | Silver Nickel (AgNi) | IP20 | D | 82.3 mm | 30.6 mm | 101.8 mm | |||||
0In Stock | D | ||||||||||||||||||||||
0In Stock | D | ||||||||||||||||||||||
0In Stock | D |