Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Relay Modules | Pluggable Module | ||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | ||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | ||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCM | |||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCM | |||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCI | |||||||||||||||||||
Not Available Online | Relay Modules | Pluggable Module | ||||||||||||||||||||
0In Stock | Plug In | Relay Sockets | Interface Protection | |||||||||||||||||||
0In Stock | 22.5 mm | 90 mm | ||||||||||||||||||||
0In Stock | Industrial Relays | |||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 240 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC | SE-325 | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC | SE-325 | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Ground Fault | Screw | 200 mA | Screw | Non-Latching | 240 VAC, 240 VDC | SE-601 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
Mfr: SE-701-03-CC TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-701 | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 120 VAC, 120 VDC | SE-107 | Bulk | |||||||||||||||
Mfr: 1479680000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays TRS 24VDC 1CO 16A | 0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 16 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | |||
0In Stock | ||||||||||||||||||||||
0In Stock | DIN Rail | Relay Modules | General Purpose Relay | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 12 VDC | 12 kOhms | 1 mA | 250 VAC, 250 VDC | Silver Tin | IP20, IP54 | 94 mm | 6.2 mm | 80 mm | |||||
Not Available Online | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm | |||||||||||||||
0In Stock | Relay Modules | Pluggable Module | ||||||||||||||||||||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 2.09 kOhms | 11.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 87.8 mm | 6.4 mm | 89.6 mm | |||||
0In Stock | Relay Modules | Pluggable Module |