Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 120 VAC | 8.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-120AC/21-21 RELMR120AC2121 | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-230AC/21HC_AU RELMR230AC21HCAU | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 24 VDC | 1.44 kOhms | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-_24DC/21HC_AU RELMR24DC21HCAU | ||||
0In Stock | 22.5 mm | 77 mm | UMK_22_REL_24AC/21-ST UMK22REL24AC21ST | ||||||||||||||||||||
0In Stock | UMK2FLK14/SI/BFI/24DC/IN/DI810 UMK2FLK14SIBFI24DCINDI810 | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 54 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22-REL_12/21 UMK22REL1221 | ||||||
Mfr: MGN1A-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1AAC120 | ||||
Mfr: HE2AN-Q-DC24V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineIndustrial Relays 25A 24VDC DPST NON-LATCHING | Not Available Online | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 24 VDC | 300 Ohms | 80 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Bulk | ||||
0In Stock | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 120 VAC | 30 VAC | ST-REL | ST-REL3-KG120/21/AU/SO46 STREL3KG12021AUSO46 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG_24/1AU STREL2KG241AU | |||||||||||||
Mfr: MGN2C-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays LONG BASE DPDT 24DC | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 24 VDC | 290 Ohms | 83.3 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | Bulk | 7270290 MGN2CDC24 | |||
Mfr: MGN1X-AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT SPST-NO-DM 24AC | 0In Stock | Panel Mount | Power Relays | High Power | Screw | SPST (1 Form X) | Screw | Non-Latching | 24 VAC | 11.5 Ohms | MGN | MGN1XAC24 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3FormA+1FormB 110VAC Screw term W bracke | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J3A1BBW1AC100/120 G7J3A1BBW1AC100120 | |||||
Mfr: G9EC-1-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Leads SPST-NO 24V 200A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Wire Leads | Non-Latching | 24 VDC | 51.2 Ohms | 469 mA | 400 VAC | G9EC | 98 mm | 44 mm | 86.7 mm | G9EC-1 DC24 G9EC1DC24NC G9EC1DC24 | |||||
Mfr: MGN2C-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays LONG BASE DPDT 120A | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | 7270252 MGN2CAC120 | ||||
Mfr: MGN2A-AC120 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays SHRT DPST-NO 120VAC | Not Available Online | Chassis Mount | Power Relays | Heavy Duty | Screw | DPST (2 Form A) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | Bulk | 7270185 MGN2AAC120 | |||
Mfr: G7L-2A-P-CB-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays DPST 24VDC PCB N/O | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC24 | ||||
0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCB12DC G7L2ABUBJCBDC12BYOER G7L-2A-BUB-J-CB-DC12 G7L-2A-BUBJ-CBDC12 G7L2ABUBJCBDC12NC G7L-2A-BUB-JCB-DC12 G7L2ABUBJCBDC12 | |||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 6 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 14.6 mm | 33 mm | ST-REL2-KG_24/1 STREL2KG241 | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 80 mm | 6.2 mm | 80 mm | PLC-RSC-_12DC/21AU PLCRSC12DC21AU | ||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 24 VDC | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | IP20 | EMG REL | 75 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_1-LC_AU EMG10RELKSRG241LCAU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 75 mm | 12 mm | 75 mm | EMG_12-REL/KSR-_24/1 EMG12RELKSR241 | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 12 VDC | 848 Ohms | 14 mA | 250 VAC, 250 VDC | Silver Tin | REL-MR | 15 mm | 5 mm | 28 mm | REL-MR-_12DC/21 RELMR12DC21 | |||||
Mfr: VM110-00-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays VMR 208-480 VAC, Phase control | 0In Stock | DIN Rail | Industrial Relays | 5 A | IP20, IP40, IP50 | VM110 | 89.8 mm | 17.5 mm | 58.5 mm | Bulk | |||||||||||||
Mfr: VM110-00-21 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays VMR 208-480 VAC, Ph.&V Control -ON Delay | 0In Stock | DIN Rail | Industrial Relays | 5 A | IP20, IP40, IP50 | VM110 | 89.8 mm | 17.5 mm | 58.5 mm | Bulk |