Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK-310G-01 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays RK-310G-01LEDREMOTEK ITGRNC/WLBL#1 | 0In Stock | Protection Relays | Ground Fault | Bulk | |||||||||||||||||||
0In Stock | TCSA | Bulk | |||||||||||||||||||||
Mfr: 201-100-DPDT-60MS TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | Not Available Online | Socket | Protection Relays | Voltage Monitor | Plug Pin | DPDT (2 Form C) | 95 VAC to 120 VAC | 201 Pump Controls | 104.78 mm | 60.33 mm | 44.45 mm | Bulk | |||||||||||
Mfr: 201-200-SP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
Mfr: 201-200-SP-T-9 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
Mfr: 202-200-SP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 95-120VAC 1PH V MON RELAY MAN | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 202-200-SP | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | |||||||||||
0In Stock | 234-P | Bulk | |||||||||||||||||||||
Mfr: 250-100-MET TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays MODEL 250-100/RT FORM C RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | 95 VAC to 120 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
Mfr: SE-330HV-27-01 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCSCFBR/R J4561850K4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
0In Stock | Chassis Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 240 VAC | 190 VAC to 480 VAC | 102A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 190 VAC to 240 VAC | 350 | 133.86 mm | 74.42 mm | Bulk | |||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | ||||||||||||
Mfr: 777-HVR-LR-P2 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 3-PH OLR/340-480V/ 1-9FLA/ | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 340 VAC to 480 VAC | 777 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
Mfr: 777-HVR-P2 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 3-PH OLR/340-480V/ 2-800FLA/ | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 340 VAC to 480 VAC | 777 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
Mfr: 777-KW/HP-P2 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 3-PHASE POWER MONITOR/200-480V | 0In Stock | Panel Mount | Protection Relays | 3-Phase Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 200 VAC to 480 VAC | IP20 | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||
Mfr: LSRU-115-OU-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial Relays LOADSENSOR/115V/5-25 A/OCT | Not Available Online | Panel Mount | Protection Relays | Load Sensor | Screw | 1 Form C (SPDT-NO, NC) | 24 A | 115 VAC | LSRU | 90.43 mm | 58.42 mm | 42.42 mm | Bulk | ||||||||||
Mfr: CIO-601CS-DN-P1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial Relays ON/OFF TIMING MODULE | Not Available Online | SMD/SMT | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 200 VAC to 480 VAC | 601-CS-D-P1 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||
Mfr: SE-330HV-24-01 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCSCFBR/R J45K4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-28-01 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALSCF BR61850K4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: K8DT-AW2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 0.1-5A | 0In Stock | K8DTAW2TA | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 9-1617787-8 | |||||||||||||||||||||
Mfr: M6106/19-004 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-004 | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.63 mm | 13.3 mm | 33.6 mm | 4-1617748-0 |