Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Tray | ||||||||||||||||||||||
9In Stock | Bulk | ||||||||||||||||||||||
Mfr: T9AP5D52-24 TTI: T9AP5D52-24 TE Connectivity / P&B Availability: 0In Stock950 On Order Expected 21-Dec-26 Industrial Relays SPDT PNL MNT 24VDC | 0In Stock950 On Order Expected 21-Dec-26 | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-2 | |||||
0In Stock134 On Order Expected 14-Dec-26 | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 400 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021427 | |||||||
Mfr: T9AS1D22-12 TTI: T9AS1D22-12 TE Connectivity / P&B Availability: 0In Stock25.000 On Order Expected Industrial Relays SPST-NO PC MNT 12VDC | 0In Stock25.000 On Order Expected | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1419104-7 | |||||
Mfr: T9AS1D22-24 TTI: T9AS1D22-24 TE Connectivity / P&B Availability: 0In Stock1.800 On Order Expected 07-Dec-26 Industrial Relays SPST-NO PC MNT 24VDC | 0In Stock1.800 On Order Expected 07-Dec-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Tray | 2-1419104-1 | |||||
0In Stock | Flange Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 50 A | 28 VDC | 110 Ohms | 300 mA | 61.5 mm | 68 mm | 45 mm | Bulk | ||||||||||
Mfr: K1126416 TTI: 29-011-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-011-12A | 0In Stock | Power Relays | Bulk | K1126416 | |||||||||||||||||||
Mfr: SE-134C-10 TTI: SE-134C-10 Littelfuse Availability: 0In StockIndustrial Relays Ground Fault Ground-Check | 0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 265 VAC, 275 VDC | SE-134C | 132 mm | 99 mm | 213 mm | Bulk | ||||||||||
0In Stock | Bulk | K1008006 | |||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 1-1393154-2 | ||||||
Mfr: OJ-SS-112HM,000 TTI: 1419135-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-112HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | ||||||
0In Stock25 On Order Expected 16-Dec-26 | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 2-1415075-1 | ||||
Mfr: PT580R24 TTI: 6-1415026-1 TE Connectivity / P&B Availability: 0In StockIndustrial Relays GPR PANEL PLUG-IN RELAY | 0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 29 mm | Bulk | |||||||
Mfr: T9AS5L12-24 TTI: 4-1393210-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS5L12-24=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5L12-24 T9AS5L12-24 | ||||
Mfr: G7J-4A-P-DC24 TTI: G7J-4A-P-DC24 Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 4PST-NO 25 A PCB MNT 24 VDC PCB Terminal | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | Bulk | G7J4AP24DC G7J4APDC24 | |||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0222M 4-1617758-7 | ||||
Mfr: V23092-A1060-A201 TTI: 4-1393236-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Slim | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 60 VDC | 20.5 kOhms | 400 VAC | Silver Tin Oxide | 28 mm | 5 mm | 15 mm | Tube | ||||||
0In Stock10 On Order Expected 15-Oct-26 | Panel Mount | High Voltage Relays | High Voltage | DPDT (2 Form C) | 10 A | Solder Tab | Non-Latching | 26.5 VDC | 250 Ohms | 8 kVDC | Molybdenum (Mo) | G12 | 30 mm | Bulk | |||||||||
0In Stock7 On Order Expected 15-Oct-26 | Flange Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 75 A | Screw | Non-Latching | 26.5 VDC | 190 Ohms | 20 kVDC | Molybdenum (Mo) | G9WF | 40 mm | 58 mm | Bulk | |||||||
300In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 24 VDC | 1.28 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | Tray | |||||||
Mfr: T9AS1D12-18 TTI: T9AS1D12-18 TE Connectivity / P&B Availability: 0In StockIndustrial Relays 30 AMP 18VDC SPST NO | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-5 | |||||
Not Available Online | Bulk | K1013134 | |||||||||||||||||||||
0In Stock | Bulk | K1013399 | |||||||||||||||||||||
PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 5 VDC | 25 Ohms | 200 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk |