Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G43C | 66.5 mm | Bulk | ||||||||||
Mfr: T9AS1D12-18 TTI: T9AS1D12-18 TE Connectivity / P&B Availability: 0In StockIndustrial Relays 30 AMP 18VDC SPST NO | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-5 | |||||
Not Available Online | Bulk | K1013134 | |||||||||||||||||||||
0In Stock | Bulk | K1013399 | |||||||||||||||||||||
PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 5 VDC | 25 Ohms | 200 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | |||||||
0In Stock | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Bulk | 1618256-9 | ||||||||
Mfr: M83536/2-028M TTI: M83536/2-028M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays RELAY DPDT 5A 48VDC HERM | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0228M 5-1617758-4 | ||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Kit | 3-1617753-9 | ||||
0In Stock5 On Order Expected 07-Oct-26 | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk | ||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 750 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24AC/21-21/MS RELMR24AC2121MS | |||
Mfr: OJ-SS-112HM,000 TTI: 1419135-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-112HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | ||||||
0In Stock25 On Order Expected 16-Dec-26 | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 2-1415075-1 | ||||
Mfr: PT580R24 TTI: 6-1415026-1 TE Connectivity / P&B Availability: 0In StockIndustrial Relays GPR PANEL PLUG-IN RELAY | 0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 29 mm | Bulk | |||||||
Mfr: T9AS5L12-24 TTI: 4-1393210-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS5L12-24=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5L12-24 T9AS5L12-24 | ||||
Mfr: G7J-4A-P-DC24 TTI: G7J-4A-P-DC24 Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 4PST-NO 25 A PCB MNT 24 VDC PCB Terminal | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | Bulk | G7J4AP24DC G7J4APDC24 | |||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0222M 4-1617758-7 | ||||
Mfr: V23092-A1060-A201 TTI: 4-1393236-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Slim | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 60 VDC | 20.5 kOhms | 400 VAC | Silver Tin Oxide | 28 mm | 5 mm | 15 mm | Tube | ||||||
0In Stock10 On Order Expected 15-Oct-26 | Panel Mount | High Voltage Relays | High Voltage | DPDT (2 Form C) | 10 A | Solder Tab | Non-Latching | 26.5 VDC | 250 Ohms | 8 kVDC | Molybdenum (Mo) | G12 | 30 mm | Bulk | |||||||||
0In Stock7 On Order Expected 15-Oct-26 | Flange Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 75 A | Screw | Non-Latching | 26.5 VDC | 190 Ohms | 20 kVDC | Molybdenum (Mo) | G9WF | 40 mm | 58 mm | Bulk | |||||||
300In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 24 VDC | 1.28 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | Tray | |||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Solder Pin | 1 Form C (SPDT-NO, NC) | 28 VDC | 320 Ohms | FCA 10-25 Amp Relay | Bulk | 8-1617748-7 | |||||||||||||
Mfr: FCA-210-CX3 TTI: FCA-210-CX3 TE Connectivity / Agastat Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-8 | |||||
Mfr: T92P11D24-12 TTI: T92P11D24-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P11D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 3-1423008-5 | |||||
Mfr: OJE-SS-103HM,000 TTI: 1461103-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays APPLIANCE MINIATURE PCB RELAY | 0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | Non-Latching | 3 VDC | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21AU RIF0RPT24DC21AU |