EL500 - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL500-00-10 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays EL Relay 110/240V AC/DC, 0.03-30 A, Manual | 0In Stock | DIN Rail | Industrial Relays | SPST (1 Form A), SPDT (1 Form C) | 5 A | IP20, IP40 | EL500 | 66.2 mm | 36 mm | 90 mm | Bulk |