G7EB-E - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7EB-1AP1-E DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays 120A, 800VAC High Power PCB Relay, 12V Special Terminal | Not Available Online | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AP1EDC12BYOMZ | |||
Mfr: G7EB-1A-E DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays 120A, 800VAC High Power PCB Relay, 12V Standard Terminal | Not Available Online | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AEDC12BYOMZ | |||
Mfr: G7EB-1A-E DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 120A, 800VAC High Power PCB Relay, 24V Standard Terminal | 0In Stock | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AEDC24BYOMZ | |||
Mfr: G7EB-1AP1-E DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays 120A, 800VAC High Power PCB Relay, 24V Special Terminal | 0In Stock | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AP1EDC24BYOMZ |