G81B - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock5 On Order Expected 28-Dec-26 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form B) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81B | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | |||||
0In Stock10 On Order Expected 15-Oct-26 | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 5 A | Stud | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81B | 78.7 mm | 22.3 mm | 33.8 mm | Bulk | |||||||
0In Stock5 On Order Expected 28-Dec-26 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form B) | 5 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 5 A | 10 kVDC | G81B | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | |||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form B) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81B | 78.7 mm | 22.3 mm | 33.8 mm | Bulk |