G81C - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock10 On Order Expected 15-Oct-26 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPDT (1 Form C) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | ||||||
0In Stock15 On Order Expected 15-Oct-26 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPDT (1 Form C) | 5 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 5 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | ||||||
0In Stock7 On Order Expected 15-Oct-26 | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | ||||||
0In Stock7 On Order Expected 15-Oct-26 | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk |