G9KA-E - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9KA-1A-E DC12 TTI: G9KA-1A-E DC12 Omron Electronics Availability: 0In StockIndustrial Relays POWER RELAY HEAVY DUTY AC | 0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 300 A | PC Pin | 12 VDC | 28.8 Ohms | 417 mA | 1 kVAC | Silver | G9KA-E | 51 mm | 51 mm | 54.5 mm | Tray | G9KA1AEDC12 G9KA1AEDC12BYOMZ | ||||
Mfr: G9KA-1A-E DC24 TTI: G9KA-1A-E DC24 Omron Electronics Availability: 0In StockIndustrial Relays POWER RELAY HEAVY DUTY AC | 0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 300 A | PC Pin | 24 VDC | 115.2 Ohms | 208 mA | 1 kVAC | Silver | G9KA-E | 51 mm | 51 mm | 54.5 mm | Tray | G9KA1AEDC24 G9KA1AEDC24BYOMZ |