G9TA - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9TA-K1ATH DC12 TTI: G9TA-K1ATH DC12 Omron Electronics Availability: 0In StockIndustrial Relays Double coil 1P M5 securing screw | 0In Stock | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | Tray | G9TA-K1ATH G9TAK1ATHDC12BYOMI | |||
Mfr: G9TA-K1AP DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays AC Latching Relay High Power switching | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Pin | SPST (1 Form A) | 60 A | Solder Pin | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | Tray | G9TAK1APDC12BYOMI | |||
Mfr: G9TA-U1ATH DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays POWER LATCHING RELAY 12VDC 60A | 0In Stock | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATH G9TAU1ATHDC12BYOMI | ||||
Mfr: G9TA-K1ATW DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Double coil 1P Welding Terminals | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 60 A | Solder Lug | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-K1ATW G9TAK1ATWDC12BYOMI | ||||
Mfr: G9TA-U1AP DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays AC Latching Relay High Power switching | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Pin | SPST (1 Form A) | 60 A | Solder Pin | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | Tray | G9TAU1APDC12BYOMI | |||
Mfr: G9TA-U1ATW DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Single coil 1P Welding Terminals | 0In Stock | Through Hole | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 60 A | Solder Lug | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATW G9TAU1ATWDC12BYOMI |