K8DT-VW - Industrial Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8DT-VW3TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVoltTrns Push In, 20- 600V | 0In Stock | K8DT-VW | K8DTVW3TA | ||||||||||||||||||||
Mfr: K8DT-VW2CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Rly Push In, 1 -150V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW2CA | ||||||
Mfr: K8DT-VW3CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Rly Push In, 20- 600V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3CA | ||||||
Mfr: K8DT-VW3CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvr Volt Relay 20 to 600 V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3CD | ||||||
Mfr: K8DT-VW2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Trns Push In, 1 -150V | 0In Stock | K8DT-VW | K8DTVW2TA | ||||||||||||||||||||
Mfr: K8DT-VW2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Undr/Ovr Volt Relay 1 to 150 V | 0In Stock | K8DT-VW | K8DTVW2CD | ||||||||||||||||||||
Mfr: K8DT-VW3TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVoltTrns 20- 600V Push In | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | K8DT-VW | 90 mm | 17.5 mm | 90 mm | K8DTVW3TD | ||||||
Mfr: K8DT-VW2TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVolt Trns 1 -150V Push In | 0In Stock | K8DT-VW | K8DTVW2TD |