PLC-RSP - Industrial Relays
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | PLC-RSP | PLC-RSP-120UC/21/SO46 PLCRSP120UC21SO46 | |||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21HC PLCRSP24UC21HC | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-24DC/21_AEX PLCRSP24DC21AEX | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 72 VDC | 2.9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_72UC/21/RW PLCRSP72UC21RW | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 12 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21-21/RW PLCRSP24UC2121RW | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_72UC/21HC/RW PLCRSP72UC21HCRW | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 5.1 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24UC/21/RW PLCRSP24UC21RW | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24DC/_1AU/SEN PLCRSP24DC1AUSEN | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-120UC/_1AU/SEN PLCRSP120UC1AUSEN | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24UC/21 PLCRSP24UC21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24DC/21AU PLCRSP24DC21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 80 mm | 6.2 mm | 80 mm | PLC-RSP-120UC/21 PLCRSP120UC21 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_48DC/21HC PLCRSP48DC21HC | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24DC/_1IC/ACT PLCRSP24DC1ICACT | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_12DC/21-21 PLCRSP12DC2121 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 94 mm | 14 mm | 80 mm | PLC-RSP-_24DC/21-21 PLCRSP24DC2121 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-230UC/21-21AU PLCRSP230UC2121AU | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_12DC/21 PLCRSP12DC21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24DC/_1/ACT PLCRSP24DC1ACT | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 230 VAC | 4.8 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 94 mm | 14 mm | 80 mm | PLC-RSP-230UC/21-21AU/RWF PLCRSP230UC2121AURWF | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | PLC-RSP | 6.2 mm | 6.2 mm | 80 mm | PLC-RSP-_24UC/_1/S/L PLCRSP24UC1SL | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24UC/21AU/RW PLCRSP24UC21AURW | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_60DC/21-21 PLCRSP60DC2121 | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_48DC/21 PLCRSP48DC21 | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_60DC/21AU PLCRSP60DC21AU |