PLM - Industrial Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Protection Relays | PLM | Bulk | |||||||||||||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 240 VAC | IP20 | PLM | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||
0In Stock | Protection Relays | PLM | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | PLM | Bulk | |||||||||||||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 480 VAC | IP20 | PLM | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 240 VAC | IP20 | PLM | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 480 VAC | IP20 | PLM | 45.2 mm | 60.7 mm | 81.3 mm | Bulk |