RIF-3 - Industrial Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VDC | 60 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | Bulk | RIF-3-RPT-LDP-24DC/2X21 RIF3RPTLDP24DC2X21 | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-230AC/2X21 RIF3RPTLV230AC2X21 | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | 23 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-120AC/2X21 RIF3RPTLV120AC2X21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-230AC/3X21 RIF3RPTLV230AC3X21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 8.5 A | Push-In | Non-Latching | 24 VDC | 60 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | Bulk | RIF-3-RPT-LDP-24DC/3X21 RIF3RPTLDP24DC3X21 | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 3 A | Push-In | Non-Latching | 24 VDC | 60 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 96 mm | RIF-3-RSC-LDP-24DC/3X21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 6 A | Push-In | Non-Latching | 120 VAC | 23 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-120AC/3X21 RIF3RPTLV120AC3X21 |