ST-REL - Industrial Relays
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 6 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 14.6 mm | 33 mm | ST-REL2-KG_24/1 STREL2KG241 | ||||||
0In Stock | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 120 VAC | 30 VAC | ST-REL | ST-REL3-KG120/21/AU/SO46 STREL3KG12021AUSO46 | |||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG_48/1 STREL2KG481 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG_24/1AU STREL2KG241AU | |||||||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | SPST (1 Form A) | 10 A | Plug Pin | Non-Latching | 24 VDC | 857 Ohms | 28 mA | 250 VAC | Silver Nickel (AgNi) | ST-REL | 112 mm | 20.8 mm | 42.5 mm | ST-REL3-KG_24/_1/SO38 STREL3KG241SO38 | |||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | SPST (1 Form A) | 5 A | Plug Pin | Non-Latching | 48 VAC, 48 VDC | 5.3 kOhms | 9 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG_48/_1-_1 STREL4KG4811 | ||||
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC, 230 VDC | 230 VAC | ST-REL | ST-REL7-KG230/21-21 STREL7KG2302121 | |||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-KG_48/21-21 STREL4KG482121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG_24/2 STREL2KG242 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | 1 Form C (SPDT-NO, NC) | 8 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 20.8 mm | 33 mm | ST-REL3-KG_24/21 STREL3KG2421 | ||||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | DPST (2 Form A) | 500 mA | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 1.14 kOhms | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | ST-REL | 66.5 mm | 20.8 mm | 33 mm | ST-REL3-KG_24/21AU STREL3KG2421AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL3-SG-B_24/21/M STREL3SGB2421M | ||||||||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPST (2 Form A) | 500 mA | Plug Pin | Non-Latching | 120 VAC, 120 VDC | 5 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | ST-REL | 66.5 mm | 14.6 mm | 33 mm | ST-REL2-KG120/1AU STREL2KG1201AU | ||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG_48/1AU STREL2KG481AU | |||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 33 mm | 27 mm | 66.5 mm | Bulk | ST-REL4-KG_24/_1-_1 STREL4KG2411 | ||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC, 230 VDC | 230 VAC | ST-REL | ST-REL4-KG230/21-21 STREL4KG2302121 | |||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 24 VAC | 30 VAC, 36 VDC | ST-REL | ST-REL3-KG_24/21/AU/SO46 STREL3KG2421AUSO46 | |||||||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 3 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG_24/21-21 STREL4KG242121 | |||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 3 A | Plug Pin | Non-Latching | 120 VAC, 120 VDC | 30 kOhms | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG120/21-21 STREL4KG1202121 | |||||
0In Stock | Plug In | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 24 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL3-KG_24/21/SO46 STREL3KG2421SO46 | |||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VDC | ST-REL | ST-REL3-SG_24/21 STREL3SG2421 | ||||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 230 VAC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG230AC/1AU STREL2KG230AC1AU | |||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-KG_24/21-21/AU STREL4KG242121AU | |||||||||||||
Not Available Online | Socket | ST-REL | ST-REL3-MFP_191_D STREL3MFP191D | ||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 220 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SG220/21-21 STREL4SG2202121 |