TRS - Industrial Relays
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1123580000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays TRS 24-230VUC 2CO | 0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VAC to 230 VAC, 24 VDC to 230 VDC | 44.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | |||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 2.05 kOhms, 3.75 kOhms | 6.4 mA, 11.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | |||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 11.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | ||||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 5 VDC | 152 Ohms | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | |||
Mfr: 1122840000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays TRS 230VAC RC 1CO | 0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC | 27.06 kOhms | 8.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | ||
Mfr: 1123530000 TTI: Not Assigned Weidmuller Availability: Not Available OnlineIndustrial Relays TRS 120VUC 2CO | Not Available Online | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 120 VAC, 120 VDC | 34.29 kOhms | 3.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | ||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VDC | 1.2 kOhms | 20.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | |||
Mfr: 1122830000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays TRS 120VAC RC 1CO | 0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC | 17.14 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | ||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VDC | 1.5 kOhms | 14 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | |||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 30 kOhms, 34.29 kOhms | 3.5 mA, 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | |||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 2.09 kOhms | 11.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | |||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 5 VDC | 152 Ohms | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | |||
Mfr: 1123550000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays TRS 120VAC RC 2CO | 0In Stock | DIN Rail | Relay Modules | Pluggable Module | Screw | DPDT (2 Form C) | 8 A | 120 VAC | 250 V | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | ||||||
Mfr: 1479680000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays TRS 24VDC 1CO 16A | 0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 16 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | |||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 667 Ohms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk | |||
Mfr: 1122850000 TTI: Not Assigned Weidmuller Availability: Not Available OnlineIndustrial Relays TRS 24-230VUC 1CO | Not Available Online | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC to 230 VAC, 24 VDC to 230 VDC | 25.6 mA, 27.1 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 6.4 mm | 89.6 mm | Bulk |