Plug-in Relays
7.584 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | 220 VAC | SPDT | 12 A | Quick Connect | Panel Mount | 250 V | Non-Latching | 21.53 kOhms | 4.1 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Power Relays | 110 VAC | SPDT | 12 A | Quick Connect | Panel Mount | 250 V | Non-Latching | 5.27 kOhms | 8.1 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 12 VDC | 2PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 63 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 24 VAC | 2PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 45 mA | Silver Nickel (AgNi) | |||||||
Mfr: 201A-AU-OT TTI: Not Assigned Littelfuse Availability: 0In StockPlug-in Relays 95-120VAC 50/60Hz 1PH V MON RELAY | 0In Stock | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | DIN Rail | 190 VAC to 480 VAC | Plug Pin | Non-Latching | 201A-AU | |||||||
0In Stock | ALT | |||||||||||||||||
Mfr: G2R-2A-H-DC6 TTI: Not Assigned Omron Electronics Availability: Not Available OnlinePlug-in Relays DPST-NO 3A Thru-Hole 6VDC100 Ohm | Not Available Online | Power Relays | 6 VDC | 2 Form A (DPST-NO) | Through Hole | Non-Latching | 100 Ohms | 60 mA | Silver Alloy (Ag) | G2R | G2RN8172M G2R2AH6DC 373391 G2R2AHDC6 | |||||||
Mfr: SP4-L2-DC3V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays RELAY PWR LATCH 10A 3VDC PLUG-IN | 0In Stock | Power Relays | Polarized | 3 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | SP | |||
Mfr: LY2-0-T130 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays General Purpose Relay | 0In Stock | Power Relays | 10 A | 250 VAC, 125 VDC | LY | LY20T130DC24 | ||||||||||||
0In Stock | Power Relays | MMK | MM2BDC24 | |||||||||||||||
Mfr: MM2KP AC220 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays RELAY | 0In Stock | Power Relays | 5 A | 250 VAC, 250 VDC | MMK | MM2KPAC220NC MM2KPAC220 | ||||||||||||
Mfr: MM3XP DC200/220 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays RELAY | 0In Stock | Power Relays | MMK | MM3XPDC200220 | ||||||||||||||
Mfr: MM4P DC100/110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays Relay | 0In Stock | Power Relays | MMK | MM4PDC100110 | ||||||||||||||
Mfr: MM4XKP AC100/(110) TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays RELAY | 0In Stock | Power Relays | 100 VAC to 110 VAC | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Socket | 250 VAC, 250 VDC | Non-Latching | 141 Ohms | 35 mA | Silver (Ag) | MMK | MM4XKPAC100110NC | ||||
0In Stock | Power Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Plug In | Panel Mount | 250 VAC, 125 VDC | Plug In | Non-Latching | 650 Ohms | 36.9 mA | Silver (Ag) | MY | MY2ZDC24 | |||
Mfr: MY4ZI5N DC24 (S) TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays Super MY | 0In Stock | Power Relays | Miniature | 24 VDC | 5 A | 250 VAC, 125 VDC | MY | MY4ZI5NDC24S | ||||||||||
Mfr: MYQ4ZN AC110/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays RELAY | 0In Stock | Power Relays | Miniature | 110 VAC to 120 VAC | 4 Form C (4PDT-NO, NC) | 1 A | Plug In | Panel Mount | 250 VAC, 125 VDC | Plug In | Non-Latching | 4.43 kOhms | 10.8 mA | Silver (Ag) | MY | MYQ4ZNAC110120 | ||
Mfr: LY2-D-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays GP RELAY 24VDC DPDT 36.90 mA | 0In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Plug In | Panel Mount | 250 VAC, 125 VDC | Plug In | Non-Latching | 650 Ohms | 36.9 mA | Silver Alloy (Ag) | LY | LY2DDC24NC LY2DDC24 | ||
0In Stock | Power Relays | Compact | 220 VAC to 240 VAC | DPDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | 18.82 kOhms | 4 mA to 4.6 mA | Silver Cadmium Oxide (AgCdO) | RH | ||||
0In Stock | Power Relays | Compact | 6 VAC | DPDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | 9.4 Ohms | 200 mA | Silver Cadmium Oxide (AgCdO) | RH | ||||
0In Stock | Power Relays | Compact | 48 VDC | DPDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | 2.6 kOhms | 28.5 mA | Silver Cadmium Oxide (AgCdO) | RH | ||||
0In Stock | Power Relays | Compact | 24 VDC | DPDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | 650 Ohms | 36.9 mA | Silver Cadmium Oxide (AgCdO) | RH | ||||
0In Stock | Power Relays | Compact | 110 VAC to 120 VAC | DPDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | 8 mA to 9.2 mA | Silver Cadmium Oxide (AgCdO) | RH | |||||
0In Stock | Power Relays | Compact | 110 VAC to 120 VAC | DPDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | 8 mA to 9.2 mA | Silver Cadmium Oxide (AgCdO) | RH | |||||
0In Stock | Power Relays | Compact | 24 VDC | DPDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | 650 Ohms | 36.9 mA | Silver Cadmium Oxide (AgCdO) | RH |