G2R-S (S) - Plug-in Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R-1-S-DC24S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays AC/DC COIL SPDT 24DC GENERAL PURPOSE | 0In Stock | Power Relays | Slim | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Plug In | Through Hole | 440 VAC, 125 VDC | Plug In | Non-Latching | 1.113 kOhms | 21.6 mA | Silver Cadmium Oxide (AgCdO) | G2R-S (S) | 1652619 G2R1SDC24S | ||
Mfr: G2R-2-S-DC24S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays AC/DC COIL DPDT 24DC GENERAL PURPOSE | 0In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Plug In | Through Hole | 380 VAC, 125 VDC | Plug In | Non-Latching | 1.113 kOhms | 21.6 mA | Silver Alloy (Ag) | G2R-S (S) | 1448161 G2R2SDC24S | ||
Mfr: G2R-1-S-AC24S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays AC/DC COIL SPDT 24AC GENERAL PURPOSE | 0In Stock | Power Relays | Slim | 24 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Plug In | Through Hole | 440 VAC, 125 VDC | Plug In | Non-Latching | 253 Ohms | 37.4 mA | Silver Cadmium Oxide (AgCdO) | G2R-S (S) | 7445787 G2R1SAC24S |