RPII/2 - Plug-in Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.220In Stock | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Plug In | 400 VAC | Non-Latching | 1.1 kOhms | Silver Nickel (AgNi) | RPII/2 | 1393845-5 | ||||||
Not Available Online | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Plug In | 400 VAC | Solder Pin | Non-Latching | 270 Ohms | Silver Cadmium Oxide (AgCdO) | RPII/2 | 9-1393234-0 | |||||
Not Available Online | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Plug In | 400 VAC | Solder Pin | Non-Latching | 1.1 kOhms | Silver Cadmium Oxide (AgCdO) | RPII/2 | 9-1393234-2 |