Phoenix Contact - Solid State Relays - SSRs
357 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 207 VAC to 253 VAC, 198 VDC to 242 VDC | 3.5 mA | - 25 C | + 60 C | PLC-OSC | 94 mm | 6.2 mm | 80 mm | Screw | Bulk | PLC-OSC-230UC/_48DC/100 PLCOSC230UC48DC100 | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | PLC-OSC | 94 mm | 6.2 mm | 80 mm | Screw | Bulk | PLC-OSC-_24DC/_24DC/__2 PLCOSC24DC24DC2 | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Plug Pin | Bulk | PLC-OPT-_24DC/_24DC/2 PLCOPT24DC24DC2 | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 500 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 3 mA | - 25 C | + 60 C | PLC-OPT | 86 mm | 6.2 mm | 80 mm | Bulk | PLC-OPT-_24DC/_48DC/500/W PLCOPT24DC48DC500W | ||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | 7 mA | - 20 C | + 60 C | DEK-OE | 56 mm | 6.2 mm | 80 mm | Screw | Bulk | DEK-OE-__5DC/_24DC/100KHZ DEKOE5DC24DC100KHZ | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 12 VDC to 60 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 7 mA | - 20 C | + 60 C | IP20 | EMG OV | 102 mm | 17.5 mm | 75 mm | Screw | Bulk | EMG_17-OV-_24DC/_60DC/3 EMG17OV24DC60DC3 | ||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OPT-_24DC/_48DC/100 PLCOPT24DC48DC100 | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 48 VDC to 72 VDC | 5 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OPT-_60DC/_48DC/100 PLCOPT60DC48DC100 | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 207 VAC to 253 VAC, 198 VDC to 242 VDC | 3.5 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OPT-230UC/_48DC/100 PLCOPT230UC48DC100 | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Plug Pin | Bulk | PLC-OPT-_24DC/230AC/1 PLCOPT24DC230AC1 | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | 9.5 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Plug Pin | Bulk | PLC-OPT-__5DC/_24DC/2/ACT PLCOPT5DC24DC2ACT | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 108 VAC to 132 VAC, 99 VDC to 121 VDC | 3.5 mA | - 25 C | + 60 C | PLC-OSC | 94 mm | 6.2 mm | 80 mm | Screw | Bulk | PLC-OSC-120UC/_48DC/100 PLCOSC120UC48DC100 | |||||
0In Stock | Solid State Relays | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 24 VDC | 8 mA | - 20 C | + 60 C | IP20 | 6.2 mm | 80 mm | Bulk | PLC-OPT- 24DC/ 5DC/100KHZ-G | |||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 50 mA | 14 VDC to 30 VDC | 5 VDC | 8 mA | - 20 C | + 60 C | IP20 | 6.2 mm | 80 mm | Bulk | PLC-OPT- 5DC/24DC/100KHZ-G | |||||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 6 mA | - 20 C | + 60 C | DEK-OE | 56 mm | 6.2 mm | 80 mm | Screw | Bulk | DEK-OE-_24DC/_24DC/100KHZ DEKOE24DC24DC100KHZ | |||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 800 mA | 10 VAC to 253 VAC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | 10.2 mA | - 20 C | + 60 C | DEK-OV | 56 mm | 6.2 mm | 80 mm | Bulk | DEK-OV-__5DC/240AC/800 DEKOV5DC240AC800 | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 77 VDC to 137.5 VDC | 3 mA | - 25 C | + 70 C | IP20 | PLC-OPT | 86 mm | 6.2 mm | 80 mm | Bulk | PLC-OPT-110DC/_24DC/3RW PLCOPT110DC24DC3RW | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 9 mA | - 20 C | + 60 C | PLC-OSC | 94 mm | 14 mm | 80 mm | Screw | Bulk | PLC-OSC-_24DC/230AC/__2/ACT PLCOSC24DC230AC2ACT | |||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 207 VAC to 253 VAC | 2.5 mA | - 20 C | + 60 C | DEK-OE | 56 mm | 6.2 mm | 80 mm | Screw | Bulk | DEK-OE-230AC/_48DC/100 DEKOE230AC48DC100 | |||||
0In Stock | Solid State Relays | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | SCR | 48 VDC | 9 mA | - 25 C | + 60 C | PLC-OPT | 6.2 mm | 80 mm | Plug Pin | Bulk | PLC-OPT-_48DC/_24DC/2 PLCOPT48DC24DC2 | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | ||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 207 VAC to 253 VAC, 198 VDC to 242 VDC | 3.5 mA | - 25 C | + 60 C | PLC-OSC | 94 mm | 6.2 mm | 80 mm | Screw | PLC-OSC-230UC/_24DC/__2 PLCOSC230UC24DC2 | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 500 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 3 mA | - 25 C | + 60 C | PLC-OSC | 86 mm | 6.2 mm | 80 mm | Wire Clamp | PLC-OSC-_24DC/_48DC/500/W PLCOSC24DC48DC500W | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 24 VDC | 8.5 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | Screw | EMG_10-OE-_24DC/_48DC/100 EMG10OE24DC48DC100 | |||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 21.6 VDC to 26.4 VDC | 6.5 mA | - 20 C | + 60 C | DEK-OE | 56 mm | 6.2 mm | 80 mm | DEK-OE-_24DC/_48DC/100/T DEKOE24DC48DC100T |