Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 6 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 11 mm | 83.7 mm | Screw | Bulk | ||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 5 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 21 VDC to 27 VDC | 9 mA to 14 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Bulk | ||||
Mfr: DR2260D30U TTI: DR2260D30U Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | 1 | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 24 VAC to 280 VAC | SCR | 15 VDC to 32 VDC | 15 mA | IP00 | EZ | Quick Connect | Bulk | ||||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | |||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | |||||
Mfr: DRA1-MP240D3 TTI: DRA1-MP240D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/3A out 3-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Bulk | ||||
Mfr: DRA1-MPDCD3 TTI: DRA1-MPDCD3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 60 VDC/3A out 3-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 60 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 6 mA | - 40 C | + 80 C | SMR24-6 | 58.4 mm | 45.7 mm | 24.2 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
Mfr: DRA-CN024D24 TTI: DRA-CN024D24 Crydom Availability: 0In StockSolid State Relays - SSRs CN024D24 SSR/DRSCN24 Skt Assy | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3.5 A | 1 VDC to 24 VDC | 1 Form A (SPST-NO) | SCR | 15 VDC to 30 VDC | 7 mA | - 40 C | + 80 C | DRACN | 80 mm | 6.1 mm | 92.6 mm | Wire Clamp | Bulk | ||||
Mfr: EL100D10-24 TTI: EL100D10-24 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 10A21-27VDC | 0In Stock | Solid State Relays | Controller | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 21 VDC to 27 VDC | 9 mA to 14 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Bulk | |||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 99.2 mm | 22.5 mm | 93.2 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134750 | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 30 A | 1 VDC to 50 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134870 | |||
Mfr: DR2260A35UR TTI: DR2260A35UR Crydom Availability: 0In StockSolid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 11 mm | 83.7 mm | Bulk | ||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 26.4 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 0 VDC to 1 kVDC | Bi-Polar Transistor | 20 VDC to 28 VDC | 12.5 mA to 15 mA | SSC | Screw | Bulk | |||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Bulk |