Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRA1-CMX100D10 TTI: DRA1-CMX100D10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 3-10 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Bulk | |||
Mfr: DRA1-CXE240D5 TTI: DRA1-CXE240D5 Crydom Availability: 0In Stock10 On Order Expected 01-Dec-26 Solid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock10 On Order Expected 01-Dec-26 | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Bulk | |||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 12 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Bulk | ||||
600In Stock | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
Mfr: DRA1-CMX60D10 TTI: DRA1-CMX60D10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 60 VDC/8A out 3-10 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Bulk | |||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | Power Plus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GNA5 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC to 15 VDC | 11 mA to 42.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | IP00 | 43.9 mm | 38.1 mm | 24.1 mm | Bulk | |||||
0In Stock | Solid State Relays | Panel Mount | 25 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | Series 1 | Bulk | ||||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Bulk | ||||
Mfr: DRA1-CMXE60D5 TTI: DRA1-CMXE60D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 60 VDC/5A out 20-28 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Bulk | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 12 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Bulk |