Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out screw | 0In Stock | Solid State Relays | G3RV | Bulk | G3RVSL700ALACDC24 | |||||||||||||||||
Mfr: G3S4-D1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3S4D1DC12 | ||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs RELAY BLK, IN AC SSR | 0In Stock | Bulk | AC100/240V G3TA-IAZR02S G3TAIAZR02SAC100240 | |||||||||||||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H1 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||||
0In Stock | PHS | Bulk | ||||||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | 20 A | 230 VAC | 1 Form A (SPST-NO) | 190 VAC to 290 VAC, 190 VDC to 290 VDC | - 40 C | + 60 C | SIR | Quick Connect | Bulk | |||||||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | Triac | 9 VAC to 30 VAC, 9 VDC to 30 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 150 VAC, 90 VDC to 150 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk | ||||||
Mfr: G32A-B AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs POWER CARTRIDGE | 0In Stock | Solid State Relays | G32ABAC200240 | |||||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1H | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1HA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1L | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2HA | ||||||||||||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | 160 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | 48 mm | SEKP2N | |||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | ||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | |||||||||||
Mfr: MCSP1250BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-7V In | 0In Stock | Solid State Relays | 50 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP2490DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 4-20mA In | 0In Stock | Solid State Relays | 90 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 40 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 16 mA to 20 mA | IP00 | Series 1 | Screw | ||||||||||
Mfr: MCSP4825EM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | Solid State Relays | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP4850DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 4-20mA In | 0In Stock | Solid State Relays | 50 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP4850ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | Solid State Relays | 50 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA |