Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: CWU2450-10 TTI: Not Assigned Crydom Solid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 200 VAC to 265 VAC | 2.5 mA to 3.3 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 11 mm | 83.7 mm | Each | ||||||
Mfr: G3S4-D1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 600 mA | 3 VDC to 26 VDC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 13.2 mA | - 30 C | + 80 C | 78 mm | 43 mm | 38 mm | G3S4D1DC24 | |||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 12.5 mm | 75 mm | ||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 5 VDC | 8 mA | - 20 C | + 60 C | IP20 | 6.2 mm | 80 mm | PLC-OSC- 5DC/ 5DC/100KHZ-G | ||||||||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VAC to 36 VAC | 12 mA to 25.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 3.8 mA to 8.5 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 48 VDC to 72 VDC | 3.8 mA to 5.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
Mfr: G32A-P2150 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G32AP2150 | |||||||||||||||||||
Mfr: J7T-E700-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs THERMAL RELAY | 0In Stock | Solid State Relays | J7TE7001NC J7TE7001 | |||||||||||||||||||
Mfr: G9H-205SDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G9H205SDC5 | |||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP20 | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Quick Connect | Each | ||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | |||||||||||
Mfr: G3NE-205T-US DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Phototriac 5.08mm 12VDC Zero Cross | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE205TUSDC12NC 1385280 G3NE205TUSDC12 | |||||
Mfr: G3RZ-201SLN DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 5VDC | 0In Stock | Solid State Relays | Socket Mount | 1 A | 240 VAC, 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | - 30 C | + 85 C | G3RZ | 29 mm (1.142 in) | 13 mm (0.512 in) | 28 mm (1.102 in) | Quick Connect | G3RZ201SLNDC5NC | |||||||
Mfr: G3NE-210T-US-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 12VDC/100-240VAC 10A | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE-210T-US DC12 G3NE210TUSDC12 | |||||
Mfr: CWD48125-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-125A 4-32VDC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each |