Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3RV-ST500-A AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500AAC100 | |||||||||||
Mfr: G3RV-ST500-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DDC12 | |||||||||||
Mfr: G3RV-ST500-D-H DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DHDC24 | |||||||||||
Mfr: G3RV-ST700-A AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AAC230 | |||||||||||
Mfr: G3RV-ST700-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ADC24 | |||||||||||
Mfr: G3RV-ST700-AL AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALAC200 | |||||||||||
Mfr: G3RV-ST700-AL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALDC12 | |||||||||||
Mfr: G3RV-ST700-D AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DACDC48 | |||||||||||
Mfr: G3RV-ST700-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DAC110 | |||||||||||
Mfr: G3RV-ST700-D DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DDC24 | |||||||||||
Mfr: G3RV-ST700-D-H DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DHDC24 | |||||||||||
Mfr: SRP1-CCDDV-040NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x40A/100VDC , DC in, IP20 | 0In Stock | Solid State Relays | SPST-NO | 4 VDC to 32 VDC | 35 mA | - 40 C | + 100 C | IP20 | SRP1-CC | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||||
Mfr: SRP1-CCDDH-020NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 20 A | 5 VDC to 32 V | SPST (1 Form A) | DC Switching | 25 mA to 42 mA | - 40 C | + 90 C | IP20 | 58.2 mm | 44.5 mm | 19.6 mm | Screw | Bulk | ||||||
Mfr: 1-2345984-9 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,PANL MNT ,10A,480VAC,R-DC i/p | 0In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 80 mA | - 30 C | + 80 C | IP20 | 104 mm | 37 mm | 73.5 mm | Screw | |||||
Mfr: SRP1-CBDRH-075NW-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP00 | 0In Stock | Solid State Relays | Panel Mount | 75 A | SPST (1 Form A) | Zero Switching | 16 mA to 25 mA | - 40 C | + 70 C | IP00 | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Bulk | |||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12 | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
Mfr: SRP1-CCDDL-040NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x40A/200VDC , DC in, IP20 | 0In Stock | Solid State Relays | SPST-NO | 4 VDC to 32 VDC | 35 mA | - 40 C | + 100 C | IP20 | SRP1-CC | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||||
Mfr: SRP1-CEDZH-070NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP Eco, 1x70A/660VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 70 A | 24 VAC to 660 V AC | SPST-NO | 4 VDC to 32 VDC | - 40 C | + 100 C | IP20 | SRP1-CE | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: SRP1-CCDD2-050EC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 50 A | 5 VDC to 32 V | SPST (1 Form A) | DC Switching | 25 mA to 42 mA | - 40 C | + 90 C | IP20 | 58.2 mm | 44.5 mm | 19.6 mm | Screw | Bulk | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 50 mA | 4.5 VDC to 6 VDC | 1 Form A (SPST-NO) | 24 VDC | 3.4 mA | - 25 C | + 60 C | IP20 | PLC-OPT | 86 mm | 6.2 mm | 80 mm | PLC-OPT-_24DC/TTL PLCOPT24DCTTL | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | PowerPlus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | Power Plus DC | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NA205BUTUAC100120 | |||||||||||||||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 240 VAC | 1 Form A (SPST-NO) | Triac | 19.6 VDC to 30 VDC | 7 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | Screw |