Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3RV-SR500-AL ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 24 VAC, 24 VDC | 11 mA, 11.5 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR500ALACDC24 | ||||
Mfr: G3RV-SR500-AL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500ALDC24 | ||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 12 VDC to 140 VDC | 1 Form A (SPST-NO) | 25.2 VDC to 45 VDC | 12 mA | - 25 C | + 70 C | IP20 | PLC-OPT | 86 mm | 6.2 mm | 80 mm | PLC-OPT-_36DC/110DC/3RW PLCOPT36DC110DC3RW | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | Power Plus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | PowerPlus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 12 mA | - 30 C | + 80 C | IP00 | Power Plus DC | Screw | Bulk | |||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 80 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | Power Plus DC | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 20 C | + 40 C | DR | 87.6 mm | 11 mm | 83.7 mm | Each | |||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 10 A | 5 VDC to 33 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 3 mA | - 25 C | + 60 C | IP20 | PLC-OPT | 86 mm | 6.5 mm | 80 mm | PLC-OPT-_24DC/_24DC/10/R PLCOPT24DC24DC10R | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 12 mA | - 30 C | + 80 C | IP20 | Power Plus DC | Screw | Each | |||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | Socket Mount | 2 A | 5 VDC to 110 VDC | 1 Form A (SPST-NO) | 100 VAC to 110 VAC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3FD102SNVDAC100110 | |||||||
Mfr: G3FD-X03S-VD DC4-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3FDX03SVDDC424 | |||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wire | 0In Stock | Solid State Relays | G3RV | G3RVSL500ALACDC48 | ||||||||||||||||||
Mfr: G3RV-SL500-D AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wire | 0In Stock | Solid State Relays | G3RV | G3RVSL500DACDC24 | ||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out screw | 0In Stock | Solid State Relays | G3RV | Bulk | G3RVSL700ALACDC24 | |||||||||||||||||
Mfr: G3S4-D1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3S4D1DC12 | ||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs RELAY BLK, IN AC SSR | 0In Stock | Bulk | AC100/240V G3TA-IAZR02S G3TAIAZR02SAC100240 | |||||||||||||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H1 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||||
0In Stock | PHS | Bulk | ||||||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | 20 A | 230 VAC | 1 Form A (SPST-NO) | 190 VAC to 290 VAC, 190 VDC to 290 VDC | - 40 C | + 60 C | SIR | Quick Connect | Bulk | |||||||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | Triac | 9 VAC to 30 VAC, 9 VDC to 30 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 150 VAC, 90 VDC to 150 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk |