Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Solid State Relays | Controller | Panel Mount | 10 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | IP00 | Series 1 | Screw | Each | |||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GNA5 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 15 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP20 | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR48 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Bulk | ||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR48 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 15 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||||||
Mfr: G3F-203SLN-VDDC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3F203SLNVDDC12 | |||||||||||||||||||
Mfr: G3F-203SLN-VDDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3F203SLNVDDC24 | |||||||||||||||||||
Mfr: G3PA-220BL-VDDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PA220BLVDDC524 | |||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3TAIAZR02SUSAC100240 | |||||||||||||||||||
Mfr: DRA-CN240A240 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs CN240A60 SSR/ DRSCN240;Skt Assy | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 2 A | 24 VAC to 250 VAC | 1 Form A (SPST-NO) | SCR | 190 VAC to 250 VAC | DRACN | Wire Clamp | |||||||||||
Mfr: CL240A10RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 90-250VAC RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
Mfr: CL240D10RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | MOSFET | 4.5 VDC to 12 VDC | 15 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||||
Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 1 mA to 4 mA | - 40 C | + 80 C | IP20 | DR67 | 147.8 mm | 67.5 mm | 111.5 mm | Quick Connect | Bulk | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | ||||||||||
Mfr: 70230-3658 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 702303658 | ||||||||||||||||||||
Mfr: G3H-203S-VD DC4-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Relay | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3H203SVDDC424 | |||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Socket Mount | 2 A | 24 VDC to 240 VDC | 9.6 VDC to 14.4 VDC | 25 mA | Plug Pin | G3HD202SNVDDC1224V | |||||||||||||
Mfr: G3PF-235B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-35A 100-240VAC 1 Output M3 Term. | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 100 VAC to 240 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 130 mm | 55 mm | 100 mm | G3PF235BDC24 | ||||||
Mfr: G3PF-525B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 200-480VAC 2 Out Cmpct Slot Tm | 0In Stock | Solid State Relays | 25 A | 200 VAC to 480 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | G3PF | G3PF525BSTBDC24 | ||||||||||||||
Mfr: G3PF-535B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 2-35A 200-480VAC 2 Out Cmpct Slot Tm | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 200 VAC to 480 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 135 mm | 55 mm | 100 mm | G3PF535BSTBDC24 |