Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Controller | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | Series 1 | Screw | Each | |||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Controller | Panel Mount | 40 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | ||||||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 1 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC, 230 VDC | 2.9 mA, 3.5 mA | - 20 C | + 60 C | IP20 | 87.8 mm | 6.4 mm | 89.4 mm | Push-In | ||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: EL100D20-12 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 100VDC/20A | 0In Stock | Solid State Relays | Controller | Panel Mount | 20 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 10 VDC to 14 VDC | 10 mA to 15.5 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Bulk | |||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | |||||
Mfr: SRP1-CCDDV-020NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x20A/100VDC , DC in, IP20 | 0In Stock | Solid State Relays | SPST-NO | 4 VDC to 32 VDC | 35 mA | - 40 C | + 100 C | IP20 | SRP1-CC | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||||
Mfr: SRP1-CEDZL-010NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP Eco, 1x10A/240VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 10 A | SPST-NO | 4 VDC to 32 VDC | 13 mA | - 40 C | + 100 C | IP20 | SRP1-CE | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: SRP1-CCDZM-050TC-E TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP LE, 1x50A/480VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 50 A | 6 VDC to 32 VDC | SPST (1 Form A) | Zero Switching | 16 mA to 20 mA | - 40 C | + 100 C | IP20 | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: 9915700000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs OPTO24/120 C/W LEAK | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 120 VAC, 24 VDC | 19 mA | 0 C | + 50 C | PICOPAK | 77.2 mm | 6 mm | 61.2 mm | Screw | Bulk | 7940102484 | |||
Mfr: G3RV-ST500-A AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500AACDC48 | |||||||||||
Mfr: G3RV-ST500-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500AAC110 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500ALACDC24 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DHACDC24 | |||||||||||
Mfr: G3RV-ST700-A AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AAC200 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALACDC24 | |||||||||||
Mfr: G3RV-ST700-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DDC12 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DHACDC24 | |||||||||||
0In Stock | ||||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PA | 100 mm | 37 mm | 100 mm | Screw | G3PA-420B-VD-2 DC12-24 G3PA420BVD2DC1224 |