Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||||
0In Stock | DR22C | |||||||||||||||||||||
Mfr: G3DZ-F4B DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 9.6 VDC to 14.4 VDC | 8 mA | - 25 C | + 55 C | G3DZ | 68 mm (2.677 in) | 31 mm (1.22 in) | 35 mm (1.378 in) | G3DZF4BDC12NC | |||||
Mfr: G3HD-X03SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | G3HD | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3HDX03SNVDDC524 | ||||||
Mfr: G3S4-A1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 600 mA | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 9.6 VDC to 14.4 VDC | 15.8 mA | - 30 C | + 80 C | G3S4 | 78 mm | 43 mm | 38 mm | G3S4A1DC12NC | ||||||
Mfr: G3S4-A1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 600 mA | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 15.7 mA | - 30 C | + 80 C | G3S4 | 78 mm | 43 mm | 38 mm | G3S4A1DC24NC G3S4A1DC24 | ||||||
0In Stock | Solid State Relays | Compact | Panel Mount | 30 A | 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | AQ-A | 58 mm | 40 mm | 25.5 mm | Screw | ||||||
Mfr: G32A-P5075 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G32AP5075 | |||||||||||||||||||
0In Stock | Solid State Relays | KC | KC-01261E44A010 KC01261E44A010 | |||||||||||||||||||
Mfr: CD2425W4UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 24-280VAC 2 5A 4pin Spring Term | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 10 mA | IP00 | Screw | Each | ||||||||||
Mfr: MCBC1250EF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1250EL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1290EF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 140 VAC | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||
Mfr: MCBC2425DL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 4-20mA In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: G3PF-235B-CTB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-35A 100-240VAC 2 Out Scrwlss Clamp | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 100 VAC to 240 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 137 mm | 55 mm | 100 mm | G3PF235BCTBDC24 | ||||||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||||
0In Stock | Solid State Relays | SIM-EI-230AC/TTL/100 SIMEI230ACTTL100 | ||||||||||||||||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 17.5 mm | 75 mm | EMG_17-OV-220DC/_24DC/2 EMG17OV220DC24DC2 | |||||||||||||||
Mfr: G3RV-SL500-D AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wire | 0In Stock | Solid State Relays | G3RV | G3RVSL500DAC230 | ||||||||||||||||||
Mfr: G3RV-SL700-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross screw | 0In Stock | Solid State Relays | G3RV | G3RVSL700AAC110 | ||||||||||||||||||
Mfr: G3RV-202SL DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | 0In Stock | Solid State Relays | G3RV | G3RV202SLDC48 | ||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 3.8 mA to 8.5 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
Mfr: AQAD171DL TTI: Not Assigned Panasonic Industry Solid State Relays - SSRs AQA Relay High Cap DC SSR | 0In Stock | Solid State Relays | Compact | Panel Mount | 10 A | 600 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | AQA | 58 mm | 40 mm | 25.5 mm | Screw | |||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 500 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 19.2 VDC to 28.8 VDC | 7 mA | - 20 C | + 60 C | IP20 | 55 mm | 6.1 mm | 79.4 mm | Screw |