Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL240A30-24 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 280VAC/30A 21-27VD | 0In Stock | Solid State Relays | Controller | Panel Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 20 A | 120 VAC, 230 VAC | 1 Form A (SPST-NO) | 120 VAC | - 40 C | + 60 C | PCR | Screw | Bulk | |||||||||||
0In Stock | PHS | Bulk | ||||||||||||||||||||
Mfr: G3NA490BUTU2DC524 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY PHOTOCOUPLER | 0In Stock | Solid State Relays | SSR | Panel Mount | 90 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | G3NA | Screw | ||||||||||||
0In Stock | - 40 C | + 45 C | RIF-1 | 16 mm | 93 mm | |||||||||||||||||
Mfr: 8937920000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs MOS 5VTTL/24VDC 0,1A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 19.6 VDC to 28.8 VDC | Bi-Polar Transistor | 5 VDC | 100 uA | - 25 C | + 60 C | IP20 | MOS | 90.3 mm | 6.1 mm | 88.1 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 50 mA | 5 VDC | 1 Form A (SPST-NO) | 12 VDC to 28 VDC | - 25 C | + 60 C | IP20 | 90.3 mm | 6.1 mm | 88.1 mm | Screw | ||||||||
0In Stock | ||||||||||||||||||||||
Mfr: 8950780000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOP 24VDC/48VDC 0,1A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 24 VDC | 7 mA | - 20 C | + 60 C | IP20 | TOP | 55 mm | 6.1 mm | 79.4 mm | Push-In | Bulk | |||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | ||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay RoHS | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA450BUTU2DC524 | ||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | ||||||
Mfr: H12D4850PG TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 530VAC/50A DC IOP | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: H12WD4875PG TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 660VAC/75A DC IOP | 0In Stock | Solid State Relays | Panel Mount | 75 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | Each | |||||||||||||
Mfr: HAC24D150H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 150A 4-32VDC In TP/ZC | 0In Stock | Solid State Relays | SSR | Panel Mount | 150 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 15 mA | - 30 C | + 80 C | HAC | 104.6 mm | 73.7 mm | 43.2 mm | Screw | Each | |||||
Mfr: G3TA-OD201S DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TA-OD201S DC24V G3TAOD201SDC24 | ||||||||||||||||||||
Not Available Online | Motor Protection Relays | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1M | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CM2L | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CMQ1LA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 2 A to 8 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CMQ1LS | ||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 6 VDC | Quick Connect | Bulk | ||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 6 mA | - 20 C | + 60 C | IP20 | PLC-OSC | 86 mm | 6.2 mm | 80 mm | Screw | PLC-OSC-_24DC/_24DC/100KHZ PLCOSC24DC24DC100KHZ |