Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL240A10R-24 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 10A21-27VDCRN | 0In Stock | Solid State Relays | Controller | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
Mfr: EL240A20R-24 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 20A21-27VDCRN | 0In Stock | Solid State Relays | Controller | Panel Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | MOSFET | 21 VDC to 27 VDC | 5.9 mA | IP00 | EL | Quick Connect | Each | ||||||||
Mfr: EL240A5R-24 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 5A21-27VDCRN | 0In Stock | Solid State Relays | Controller | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 200 VAC to 265 VAC | 2.5 mA to 3.3 mA | SeriesOne DR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | SIM-EI-110DC/TTL/100 SIMEI110DCTTL100 | ||||||||||||||||||||
Mfr: G3RV-D03SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR RyOnlyDC Out | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 24 VDC | - 30 C | + 55 C | IP20 | G3RV | 30.5 mm | 5.2 mm | 33 mm | G3RVD03SLDC24 | ||||||
Mfr: G3RV-SL500-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross wire | 0In Stock | Solid State Relays | G3RV | G3RV-SL500-A-DC12 G3RVSL500ADC12 | ||||||||||||||||||
Mfr: G3RV-SL700-A AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross screw | 0In Stock | Solid State Relays | G3RV | G3RVSL700AACDC48 | ||||||||||||||||||
Mfr: G3RV-SL700-D AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out screw | 0In Stock | Solid State Relays | G3RV | G3RVSL700DACDC48 | ||||||||||||||||||
Mfr: DRA1-MCXE380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | ||||
Mfr: G3PE-245B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs w/Phototriac Coupler 45A, 100-240VAC | 0In Stock | Single Phase Relays | Heaters | DIN Rail Mount | 45 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | G3PE | 100 mm | 44.5 mm | 100 mm | G3PE245BDC1224 | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | Evolution Dual | 58.42 mm | 45.72 mm | 29.21 mm | Screw | Bulk | ||||
Mfr: G3H-203SLN DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3H | 28 mm | 21.5 mm | 36.5 mm | Quick Connect | G3H203SLNDC24NC G3H203SLNDC24 | ||||||
Mfr: G3NE-220T-2-US DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR IN TERM 187 | 0In Stock | Solid State Relays | Controller | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 6 VDC | 5 mA | - 30 C | + 80 C | G3NE | Quick Connect | G3NE220T2USDC5NC G3NE220T2USDC5 | |||||||
Mfr: G32A-B AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs POWER CARTRIDGE | 0In Stock | Solid State Relays | DIN Rail Mount | 20 mm | 100 mm | Screw | G32ABAC100120 | |||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CMQ1MA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2LA | ||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | 3 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | SEKQP2N | ||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEK2EN | |||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 110 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: MCSS2425EM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | 0In Stock | Solid State Relays | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | |||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | |||||||||||
Mfr: MCSP1225CM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-10V In | 0In Stock | Solid State Relays | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA |