Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCSP4890BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-7V In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP4890CS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-10V In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP4890DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 4-20mA In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS1225ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCS | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||||
Mfr: MCSS1290BM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-7V In | 0In Stock | Solid State Relays | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 60 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | SMR24-6 | Screw | Each | |||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 10 mA | - 40 C | + 80 C | IP00 | EZ | 43.9 mm | 38.1 mm | 24.1 mm | Quick Connect | Each | ||||
Mfr: EZE240A18R TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR, 240Vac/18A , 18-36Vac In, RN | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 18 A | 24 VAC to 280 VAC | SCR | 18 VAC to 36 VAC | 10 mA | EZ | Quick Connect | |||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | IP00 | HA / HD | Screw | Each | |||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | |||||||||||
Mfr: MCSP1225ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | Solid State Relays | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP1290BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-7V In | 0In Stock | Solid State Relays | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS2450BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-7V In | 0In Stock | Solid State Relays | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS2490AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-5V In | 0In Stock | Solid State Relays | 90 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS2490DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 4-20mA In | 0In Stock | Solid State Relays | 90 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS4825BM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-7V In | 0In Stock | Solid State Relays | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS4825ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | 0In Stock | Solid State Relays | Panel Mount | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | ||||||||||||||
Mfr: MCSS4890BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-7V In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: K2CA-DO-R2(E) TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Motor Protective Relay | 0In Stock | Solid State Relays | K2CADOR2E | |||||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1LA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 2 A to 8 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1LS | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CM2HA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2M | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 400 VAC, 440 VAC | K2CM | K2CMQ4L | ||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEKQP1EN |