Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3RV-ST500-D AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DAC200 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALACDC48 | |||||||||||
Mfr: G3RV-ST700-D AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700DACDC24 | |||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 60 VDC | 6 mA | - 25 C | + 60 C | PLC-OSC | 6.2 mm | 80 mm | PLC-OSC-_60DC/230AC/__1 PLCOSC60DC230AC1 | ||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC | 12 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | Screw | EMG_10-OE-__5DC/_48DC/100 EMG10OE5DC48DC100 | |||||
Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | 10 mA | - 20 C | + 60 C | IP20 | EMG OE | 102 mm | 10 mm | 75 mm | EMG_10-OE-_12DC/_48DC/100 EMG10OE12DC48DC100 | ||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 230 VAC | 3.5 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | EMG_10-OE-230AC/_48DC/100 EMG10OE230AC48DC100 | ||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 12 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 12 VDC | 7 mA | - 20 C | + 60 C | IP20 | EMG OV | 75 mm | 17.5 mm | 75 mm | Screw | EMG_17-OV-_12DC/_60DC/3 EMG17OV12DC60DC3 | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 12 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 60 VDC | 6.5 mA | - 20 C | + 60 C | IP20 | EMG OV | 75 mm | 17.5 mm | 75 mm | Screw | EMG_17-OV-_60DC/_60DC/3 EMG17OV60DC60DC3 | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | 3 A | 48 VAC to 280 VAC | 230 VAC | 3 mA | - 20 C | + 60 C | IP20 | EMG OV | 17.5 mm | 75 mm | EMG_17-OV-230AC/240AC/3 EMG17OV230AC240AC3 | |||||||||
Mfr: G3NA-610B DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 600VAC 10A DC5-24V | 0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Triac | 5 VDC to 24 VDC | G3NA | Screw | G3NA610BDC524NC G3NA610BDC524 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR w/heat sink 30 a mps 480V | 0In Stock | Solid State Relay, Heat Sink Assemblies | SSR | DIN Rail Mount | 30 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | G3PA | Screw | Bulk | G3PA430BVD2DC1224 | |||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PA | 110 mm | 100 mm | 100 mm | Screw | Bulk | G3PA450BVD2DC1224 | |||
Mfr: G3RZ-201SLN DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs G5LE-1A-R-DC24 LE-1A-R-DC24 | 0In Stock | Solid State Relays | G3RZ | G3RZ201SLNDC12 | ||||||||||||||||||
Mfr: G3FD-X03SN-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Photocoupler, 3 Amp Input 5-24VDC | Not Available Online | Solid State Relays | Indicator | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | G3FD | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3FDX03SNDC524NC G3FD-X03SN DC5-24 G3FDX03SNDC524 | ||||||
Mfr: G3FM-2R5SLN DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 500 mA | 24 VAC to 240 VAC, 24 VDC to 110 VDC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | G3FM | 28 mm | 21.5 mm | 36.5 mm | G3FM2R5SLNDC12 | |||||||
Mfr: G3FM-2R5SLN-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 500 mA | 24 VAC to 240 VAC, 24 VDC to 110 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3FM | 28 mm | 21.5 mm | 36.5 mm | G3FM2R5SLNDC24NC G3FM2R5SLNDC24 | |||||||
Mfr: G3HD-X03S-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Socket Mount | 3 A | 4 VDC to 48 VDC | 3 VDC to 28 VDC | G3HD | Plug Pin | G3HDX03SDC328NC G3HDX03SDC328 | |||||||||||||
Mfr: G3NA-220B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY TUV Markings | 0In Stock | Solid State Relays | Indicator | Panel Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | G3NA | 58 mm | 4 mm | 30 mm | Screw | G3NA220BUTUDC524NC G3NA220BUTUDC524 | ||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GNA5 | 57.2 mm | 44.5 mm | 33.6 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 100 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134040 | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 120 VAC, 110 VDC | 3.5 mA | - 20 C | + 60 C | PLC-OSC | 6.2 mm | 80 mm | PLC-OSC-120UC/_48DC/100_C1D2 PLCOSC120UC48DC100C1D2 | ||||||||||
Mfr: MCBC2450DL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 4-20mA In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw |