Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1127140000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 5VDC 24VDC2A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 2 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC | 11.5 mA | - 20 C | + 60 C | IP20 | TOS | 87.8 mm | 6.4 mm | 89.6 mm | Screw | Bulk | |||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 24 VAC | 7.4 mA | - 20 C | + 60 C | IP20 | 55 mm | 6.1 mm | 74.4 mm | Screw | ||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: 1127170000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 24VDC 24VDC2A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 2 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC | 11.5 mA | - 20 C | + 60 C | IP20 | TOS | 87.8 mm | 6.4 mm | 89.6 mm | Screw | Bulk | |||
0In Stock | ||||||||||||||||||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 1 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 24 VDC | 11.5 mA | - 20 C | + 60 C | IP20 | 87.8 mm | 6.4 mm | 89.6 mm | Screw | ||||||
Mfr: G3NE-220TL-US-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | Bulk | G3NE-220TL-US DC24 G3NE220TLUSDC24 | ||||
Mfr: G3PE-235B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Single Phase Relays | Heaters | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235BDC1224 | |||||||||||||
Mfr: G3PE-235BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Single Phase Relays | Heaters | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235BLDC1224 | |||||||||||||
Mfr: CD2425D1UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-15VDC 24-280VAC 25A 4pin standard | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | SCR | 4 VDC to 15 VDC | 10 mA | IP00 | Evolution Dual | Screw | ||||||||||
Mfr: DRA1-MP240D4 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/4A out 3-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 4 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | ||||
0In Stock | Solid State Relays | Triac | 2.2 mA | 29 mm | SIM-EI-120AC/48DC/100/RC SIMEI120AC48DC100RC | |||||||||||||||||
0In Stock | Solid State Relays | Compact | Panel Mount | 25 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | Triac | 10 VDC to 18 VDC | - 30 C | + 80 C | 38 mm | 28 mm | 30 mm | Quick Connect | Bulk | |||||||
0In Stock | Solid State Relays | Compact | Panel Mount | 10 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 6 VDC | - 30 C | + 80 C | 38 mm | 28 mm | 30 mm | Quick Connect | Bulk | |||||||
Mfr: EL240A30-12 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR PM IP00 280VAC/30A 10-14VD | Not Available Online | Solid State Relays | Controller | Panel Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 10 VDC to 14 VDC | 10 mA to 17.5 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Each | ||||
Mfr: EL240A30-24NP TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 280VAC/30A 21-27VD | 0In Stock | Solid State Relays | Panel Mount | IP00 | EL | Each | ||||||||||||||||
0In Stock | PHS | Bulk | ||||||||||||||||||||
0In Stock | Solid State Relays | |||||||||||||||||||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | ||||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 90 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each |