Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCSS2425AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-5V In | 0In Stock | Solid State Relays | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR60 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 90 A | 60 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | - 40 C | + 80 C | SMR24-6 | 58.4 mm | 45.7 mm | 19.8 mm | Screw | Each | ||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: D53TP25D-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | |||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | DR22C | |||||||||||||||||||||
0In Stock | DR22C | |||||||||||||||||||||
Mfr: SRP1-CCDD7-020EC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x20A/1700VDC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 20 A | 5 VDC to 32 V | SPST (1 Form A) | DC Switching | 25 mA to 42 mA | - 40 C | + 90 C | IP20 | 58.2 mm | 44.5 mm | 19.6 mm | Screw | Bulk | ||||||
Mfr: SRP1-CCDZL-025TC-E TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP LE, 1x25A/240VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 25 A | 6 VDC to 32 VDC | SPST (1 Form A) | Zero Switching | 16 mA to 20 mA | - 40 C | + 100 C | IP20 | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: SRP1-CEDZL-020NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP Eco, 1x20A/240VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 20 A | SPST-NO | 4 VDC to 32 VDC | 13 mA | - 40 C | + 100 C | IP20 | SRP1-CE | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: SRP1-CEDZL-040NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 30 A | SPST-NO | 4 VDC to 32 VDC | 13 mA | - 40 C | + 100 C | IP20 | SRP1-CE | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: G3RV-SR700-A AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700AAC100 | ||||||||||||||||||
Mfr: G3PJ-215B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 35A 1-phase SSR, z crs | 0In Stock | Single Phase Relays | Indicator | Panel Mount | 15 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PJ | 100 mm | 22.5 mm | 100 mm | G3PJ215BDC1224 | |||||
Mfr: G3PJ-525B-PU DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR, z crs 480 PhsIn | 0In Stock | Single Phase Relays | Indicator | Panel Mount | 25 A | 100 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PJ | 100 mm | 22.5 mm | 100 mm | G3PJ525BPUDC1224 | |||||
Mfr: G3NE-220T-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NE220TUSDC5 | |||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 184 VAC to 253 VAC, 176 VDC to 242 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | |||||||||
Mfr: G3BD-103S-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Socket Mount SSR | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 5 VDC to 110 VDC | 1 Form A (SPST-NO) | DC Switching | 5 VDC to 24 VDC | 15 mA | - 30 C | + 80 C | 35 mm | 35 mm | 52.5 mm | Plug Pin | G3BD103SVDDC524 | |||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 80 A | 1 VDC to 72 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | IP20 | Power Plus DC | Screw | Each | |||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 16.8 VDC to 30 VDC | 8.5 mA | - 25 C | + 70 C | IP20 | PLC-OPT | 86 mm | 6.2 mm | 80 mm | PLC-OPT-_24DC/_24DC/3RW PLCOPT24DC24DC3RW |