Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: G3NE-210T-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | 10 A | 100 VAC to 240 VAC | 4 VDC to 6 VDC | 5 mA | G3NE210TUSDC5 | |||||||||||||||
0In Stock | Solid State Relays | |||||||||||||||||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 10 A | 250 VDC | - 40 C | + 60 C | 81.5 mm | 6.4 mm | 90.5 mm | Screw | |||||||||||
Mfr: 1391640000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs ZQV 1.5N/R6.4/10 RT | 0In Stock | |||||||||||||||||||||
Mfr: 8937990000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs MOS 12-28VDC 100kHz | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 50 mA | 19.6 VDC to 28.8 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 12 VDC to 28 VDC | - 25 C | + 60 C | IP20 | MOS | 90.3 mm | 6.1 mm | 88.1 mm | Screw | Bulk | ||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: 8950840000 TTI: Not Assigned Weidmuller Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 96 VAC to 144 VAC | 2.9 mA | - 20 C | + 60 C | IP20 | 55 mm | 6.1 mm | 74.4 mm | Screw | |||||
0In Stock | ||||||||||||||||||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 48 VDC to 60 VDC | 4.3 mA | - 20 C | + 60 C | IP20 | 55 mm | 6.1 mm | 79.4 mm | |||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: 8950900000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 5VDC/48VDC 0,5A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 500 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 5 VDC | 7.7 mA | - 20 C | + 60 C | IP20 | TOS | 55 mm | 6.1 mm | 74.4 mm | Screw | Bulk | |||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Each | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 1 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC | 8.3 mA | - 20 C | + 60 C | IP20 | 87.8 mm | 6.4 mm | 89.4 mm | Push-In | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 1 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 120 VAC, 120 VDC | 3 mA, 5 mA | - 20 C | + 60 C | IP20 | 87.8 mm | 6.4 mm | 89.4 mm | Push-In |