Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL240A10-12 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 10A10-14VDCZC | 0In Stock | Solid State Relays | Controller | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 10 VDC to 14 VDC | 10 mA to 17.5 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
Mfr: EL240A5-05 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 5A4-8VDCZC | 0In Stock | Solid State Relays | Controller | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 8 VDC | 6 mA to 21 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
Mfr: EL240A5R-05 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 5A4-8VDCRN | 0In Stock | Solid State Relays | Controller | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 8 VDC | 6 mA to 21 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
Mfr: G3RV-202SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | 0In Stock | Solid State Relays | G3RV | G3RV202SLDC24 | ||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 3.2 mA to 4.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay RoHS | 0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | G3NA | Screw | G3NA275BUTU2DC524 | |||||||||||
Mfr: HDC60D160H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 48VDC/160A 4-32VDC w/pad | 0In Stock | Solid State Relays | Indicator | Panel Mount | 160 A | 7 VDC to 48 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | Quick Connect | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||||
Mfr: HDC200D160H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 150VDC/160A 4-32VDC w/pad | 0In Stock | Solid State Relays | Indicator | Panel Mount | 160 A | 7 VDC to 150 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | 103.99 mm | 73.5 mm | 43.1 mm | Quick Connect | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||
Mfr: G3PA-220B-VDAC24NC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PA220BVDAC24NC | |||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 1 mA to 4 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | |||||
Mfr: G3PH-5150BLDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH5150BLDC524 | |||||||||||||||||||
Mfr: G3F-203SLN-VDDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3F203SLNVDDC5 | |||||||||||||||||||
Mfr: G3NE-220TL-2-USDC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NE220TL2USDC12 | |||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | Triac | 192 VAC to 264 VAC | 10 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | Screw | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 240 VAC | 1 Form A (SPST-NO) | MOSFET | 4.5 VDC to 12 VDC | 15 mA | - 20 C | + 60 C | IP20 | RV8S | Screw | ||||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 240 VAC | 1 Form A (SPST-NO) | Triac | 4.5 VDC to 12 VDC | 6 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | Screw | |||||
Mfr: G3PA-210B-VD-XDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 5 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 100 mm | 27 mm | 100 mm | G3PA210BVDXDC524 | ||||||
Mfr: G3RV-SR500-ALAC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3RV | G3RVSR500ALACDC24 | ||||||||||||||||||
Mfr: G3RV-SR500-DAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3RV | G3RVSR500DACDC48 | ||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NA | G3NA420BUTUAC100240 | ||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NA | G3NA440BUTU2DC524 | ||||||||||||||||||
Mfr: DR2260A30UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
Mfr: A2450KPS-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 280VAC/50A 90-280V | 0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | 1 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
Mfr: G3PJ-225B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phase SSR, z crs | 0In Stock | Single Phase Relays | Indicator | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PJ | 100 mm | 22.5 mm | 100 mm | G3PJ225BDC1224 |