Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | ||||||||||
Mfr: MCSP1225BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-7V In | 0In Stock | Solid State Relays | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSS4825CS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-10V In | 0In Stock | Solid State Relays | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSS4890CM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-10V In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSP1290DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 4-20mA In | 0In Stock | Solid State Relays | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSP1290ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | Solid State Relays | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSP2425AM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-5V In | 0In Stock | Solid State Relays | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSP2425ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | Solid State Relays | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSP2450AM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-5V In | 0In Stock | Solid State Relays | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCSP4825BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-7V In | 0In Stock | Solid State Relays | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | IP00 | Series 1 | Screw | Each | ||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | SCR | 90 VAC to 280 VAC | 2 mA to 4.9 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Not Available Online | Solid State Relays | SSR | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 16 mA to 20 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Mfr: MCSS4890DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 4-20mA In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST1225AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-5V In | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | ||||||
Mfr: MCST1225DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | Solid State Relays | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST1250AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-5V In | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | ||||||
Mfr: MCST1290BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-7V In | 0In Stock | Solid State Relays | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST1290ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | 0In Stock | Solid State Relays | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST2425BM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-7V In | 0In Stock | Solid State Relays | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST2425DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | Solid State Relays | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST2450BM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-7V In | 0In Stock | Solid State Relays | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST2450DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | Solid State Relays | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||||
Mfr: MCST4825DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | Solid State Relays | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA |