Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3RV-D03SL DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR RyOnlyDC Out | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 48 VDC | - 30 C | + 55 C | IP20 | G3RV | 30.5 mm | 5.2 mm | 33 mm | G3RVD03SLDC48 | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | 48 VDC to 72 VDC | 6 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Plug Pin | PLC-OPT-_60DC/230AC/1 PLCOPT60DC230AC1 | ||||||
Mfr: DRA1-CX380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Each | ||||
Mfr: DRA1-CXE380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | DRA1 | 10 mm | Wire Clamp | Each | ||||||||
Mfr: DRA4-MCX240D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Multiple Relay | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 4 Form A (4PST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | DRA4 | 89.6 mm | 53.7 mm | 62.2 mm | Wire Clamp | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | ||||
Mfr: G3PE-225BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Single Phase Relays | Heaters | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE225BLDC1224 | |||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP20 | Evolution Dual | 58.42 mm | 45.72 mm | 36.2 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | Evolution Dual | 58.42 mm | 45.72 mm | 29.21 mm | Screw | Each | ||||
Mfr: MCBC2490BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1225BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1250BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1290CL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 140 VAC | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||
Mfr: MCBC4890BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: HS151DR-D2450 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 40A/240V DC Input ZC SSR Mounted Heatsin | Not Available Online | Heatsink Assemblies | SSR | DIN Rail Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | HS151DR | 3.19 in | 1.77 in | 4.91 in | Each | ||||||
Mfr: G3S4-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3S4 | G3S4DDC12NC | |||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | ||||||
Mfr: DR2260A30V TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: PM2260D25VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 25A 4-32VDC 600VAC .5-3HP kW Scrw Term | 0In Stock | Solid State Relays | Panel Mount | 25 A | 600 VAC | 4 VDC to 32 VDC | IP20 | PM22 | Each | |||||||||||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC to 15 VDC | 11 mA to 42.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 12-24 IN 180-528 OUT | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PA | 100 mm | 37 mm | 100 mm | Screw | G3PA-420B-VD-2DC12-24 G3PA420BVD2DC1224 | ||||
Mfr: 70230-3660 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 702303660 | ||||||||||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Each |