Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 60 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | PowerPlus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | Power Plus DC | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay RoHS | 0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | G3NA | Screw | G3NA275BUTU2DC524 | |||||||||||
Mfr: HDC60D160H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 48VDC/160A 4-32VDC w/pad | 0In Stock | Solid State Relays | Indicator | Panel Mount | 160 A | 7 VDC to 48 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | Quick Connect | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||||
Mfr: HDC200D160H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 150VDC/160A 4-32VDC w/pad | 0In Stock | Solid State Relays | Indicator | Panel Mount | 160 A | 7 VDC to 150 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | 103.99 mm | 73.5 mm | 43.1 mm | Quick Connect | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP20 | Evolution Dual | 58.42 mm | 45.72 mm | 36.2 mm | Screw | Tray | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | Evolution Dual | 58.42 mm | 45.72 mm | 29.21 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | SCR | 4 VDC to 32 VDC | 10 mA | IP00 | Evolution Dual | Screw | Bulk | ||||||||||
Mfr: G3PE-215BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Single Phase Relays | Heaters | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE215BLDC1224 | |||||||||||||
Mfr: MCBC1225EL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC1290BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 140 VAC | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||
Mfr: MCBC2425BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC2425EL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC4890AL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-5V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: MCBC4890DL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 4-20mA In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCBC | Screw | ||||||||||
Mfr: CD4850E3URH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 15-32VDC 48-600VAC 50A 4pin Screw Term | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | SCR | 15 VDC to 32 VDC | 10 mA | IP00 | Screw | |||||||||||
Mfr: G3PA-220B-VDAC24NC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PA220BVDAC24NC | |||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 1 mA to 4 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | Triac | 192 VAC to 264 VAC | 10 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | Screw | |||||
Mfr: G3PE-545B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR Zero Cross 480 | 0In Stock | Single Phase Relays | Indicator | Panel Mount | 45 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | 100 mm | 44.5 mm | 100 mm | G3PE545BDC1224 | ||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||||
Mfr: G3PH-2075BLDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH2075BLDC524 |