Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3PJ-525B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR, z crs 480 | 0In Stock | Single Phase Relays | Indicator | Panel Mount | 25 A | 100 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PJ | 100 mm | 22.5 mm | 100 mm | G3PJ525BDC1224 | |||||
Mfr: G3PJ-215B-PU DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 35A 1-phase SSR, z crs PhsIn | 0In Stock | Single Phase Relays | Indicator | Panel Mount | 15 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PJ | 100 mm | 22.5 mm | 100 mm | Screw | G3PJ215BPUDC1224 | ||||
Mfr: G3RV-SR500-A AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500AAC100 | ||||||||||||||||||
Mfr: G3RV-SR700-A AC230 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC | 8.8 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR700AAC230 | ||||
Mfr: G3RV-SR700-AL ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700ALACDC48 | ||||||||||||||||||
Mfr: G3RV-SR700-D AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700DAC200 | ||||||||||||||||||
Mfr: G3RV-SR700-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | MOSFET | 12 VDC | 8 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR700DDC12 | ||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | ||||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 90 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | ||||||
0In Stock | PHS | Bulk | ||||||||||||||||||||
0In Stock | Solid State Relays | KC | KC-01261E44A010 KC01261E44A010 | |||||||||||||||||||
Mfr: G3NE-220TL-US-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | Bulk | G3NE-220TL-US DC24 G3NE220TLUSDC24 | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD | 76.2 mm | 44.5 mm | 29.2 mm | Each | |||||
0In Stock | ||||||||||||||||||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 500 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 19.2 VDC to 28.8 VDC | 7 mA | - 20 C | + 60 C | IP20 | 55 mm | 6.1 mm | 79.4 mm | Screw | ||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 24 VAC to 230 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC | 7.7 mA | - 20 C | + 60 C | IP20 | 55 mm | 6.1 mm | 79.4 mm | Push-In | ||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 4 A | 3 V to 33 V | 1 Form A (SPST-NO) | DC Switching | 19.2 V to 28.8 V | 4 A | - 20 C | + 60 C | IP20 | 55 mm | 6.1 mm | 79.4 mm | Push-In | ||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: 1127140000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 5VDC 24VDC2A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 2 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC | 11.5 mA | - 20 C | + 60 C | IP20 | TOS | 87.8 mm | 6.4 mm | 89.6 mm | Screw | Bulk | |||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock |