Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCSS4890AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-5V In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS4890BM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-7V In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP2450AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-5V In | 0In Stock | Solid State Relays | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP4850DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 4-20mA In | 0In Stock | Solid State Relays | 50 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSP4850EM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | Solid State Relays | 50 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCST2490AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-5V In | 0In Stock | Solid State Relays | 90 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA | - 40 C | + 80 C | PS | 58.4 mm | 45.7 mm | 23 mm | Screw | Each | |||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 40 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||||||
Mfr: MCSP4890EM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS1225CS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-10V In | 0In Stock | Solid State Relays | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCSS2425BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-7V In | 0In Stock | Solid State Relays | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
Mfr: MCST4890DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | Solid State Relays | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||||||
0In Stock | Solid State Relays | Compact | Panel Mount | 10 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | Triac | 18 VDC to 28 VDC | - 30 C | + 80 C | 38 mm | 28 mm | 30 mm | Quick Connect | Bulk | |||||||
Mfr: SRP1-CEDZH-080NC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP Eco, 1x80A/660VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 80 A | 24 VAC to 660 V AC | SPST-NO | 4 VDC to 32 VDC | - 40 C | + 100 C | IP20 | SRP1-CE | 59.4 mm | 44.8 mm | 30 mm | Screw | Bulk | ||||||
Mfr: G3RV-ST700-AL AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALAC230 | |||||||||||
Mfr: G3RV-ST500-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500ADC24 | |||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: EL100D20-05N TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 4-8VDC In, 90 QC | 0In Stock | Solid State Relays | Panel Mount | 20 A | 4 VDC to 8 VDC | 4 VDC to 8 VDC | 27 mA | - 30 C | + 80 C | EL | 21.1 mm | 21.1 mm | 36.6 mm | Quick Connect | Bulk | |||||||
0In Stock | ||||||||||||||||||||||
Mfr: SRP1-KCDRL-012NF-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC | 0In Stock | Solid State Relays | Panel Mount | 12 A | 4 VDC to 32 VDC | SPST (1 Form A) | Zero Switching | 5 mA to 30.5 mA | - 40 C | + 70 C | IP20 | 43.9 mm | 38 mm | 12.45 mm | Quick Connect | Bulk | ||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
0In Stock | Solid State Relays | SIM-EI-230AC/TTL/100 SIMEI230ACTTL100 | ||||||||||||||||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 17.5 mm | 75 mm | EMG_17-OV-220DC/_24DC/2 EMG17OV220DC24DC2 |