Solid State Relays - SSRs
5.712 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 345 VAC to 530 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Bulk | ||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Bulk | |||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Bulk | |||||
0In Stock | Solid State Relays | Controller | Panel Mount | 7 A | 1 VDC to 300 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 18 A | 24 VAC to 280 VAC | SCR | 3 VDC to 15 VDC | 15 mA | IP00 | EZ | Quick Connect | Bulk | ||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 660 VAC | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HA / HD | Screw | Bulk | ||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR48 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Bulk | |||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | |||||
Mfr: SSRMP-480D16R TTI: 1-2323802-2 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P | 0In Stock | Solid State Relays | Miniature | Panel Mount | 16 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | SSRMP | 35.5 mm | 21.8 mm | 23.5 mm | Quick Connect | Box | ||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | Power Plus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HA / HD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Bulk | ||||
Mfr: SSRMP-240D10 TTI: 2323802-3 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puc ,10A,240V AC-DC I/P | 0In Stock | Solid State Relays | Miniature | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | SSRMP | 35.5 mm | 21.8 mm | 23.5 mm | Quick Connect | Box | SSRMP-240D10 | |||
Mfr: DRA1-CMXE100D10 TTI: DRA1-CMXE100D10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Bulk | ||||
Mfr: DRA1-CX240D5-B TTI: DRA1-CX240D5-B Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 28 VDC | 10 mA | DRA1 | 10 mm | Wire Clamp | Bulk | ||||||||
Mfr: DRA1-MCX240D5 TTI: DRA1-MCX240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Bulk | ||||
Mfr: HDC100D120 TTI: HDC100D120 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 72VDC/120A 4-32VDC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 120 A | 7 VDC to 72 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | 103.99 mm | 73.5 mm | 43.1 mm | Quick Connect | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||
0In Stock | Solid State Relays | Isolated | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | Power Plus DC | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 100 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk |